Grayhill 61K50-025

Encoder, Sealed, 4-pin, 50 cycles, 2.5in cable, quadrature
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Through Hole
Number of Pins4
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution50
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Grayhill 61K50-025.

Sager Electronics
Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 61K50-025.

Descriptions

Descriptions of Grayhill 61K50-025 provided by its distributors.

Encoder, Sealed, 4-pin, 50 cycles, 2.5in cable, quadrature
Optical Encoder High Resolution 4-Pin
ROTARY ENCODER OPTICAL 50PPR

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
MountPanel, Through Hole
Number of Pins4
Technical
Built in SwitchNo
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution50
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Grayhill 61K50-025.

Sager Electronics
Datasheet6 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant