Grayhill 61B11-01-02

Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole PC Pins 8CPR

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
61B11-01-02 25 Buy Now »
USD
52.66 51.92 40.79 40.79 40.79
Newark
97F9134 60 Buy Now »
USD
70.41 64.50 55.21 44.17 44.17
Arrow
61B11-01-02 5 Buy Now »
USD
70.41 61.50 54.68 54.68 54.68
Verical
61B11-01-02 9 Buy Now »
USD
56.52 54.26 54.26 54.26 54.26
Chip One Stop Japan
GRAY-0004306 12 Buy Now »
USD
70.30 64.40 64.40 64.40 64.40
Mouser
706-61B11-01-02 22 Buy Now »
USD
70.41 62.12 45.55 45.55 45.55
Chip One Stop Global
C1S306100043067 9 Buy Now »
JPY
9530.00 9530.00 9530.00 9530.00
Master Electronics
61B110102 7 ··
USD
57.10 54.80 42.10 37.89 37.89
Sager Electronics
61B11-01-02 0 ··
USD
52.59 36.81 36.81
Future Electronics
61B11-01-02 0 ··
USD
50.20 42.14 37.55 37.55 37.55
Allied Electronics
E5287840 9 Buy Now »
USD
62.04 62.04 62.04 62.04 62.04
Digi-Key
61B11-01-02-ND 0 ··
USD
57.06 57.06 57.06
Farnell
2174546 48 Buy Now »
GBP
80.31 73.57 62.97 51.95 51.95
element14 APAC
2174546 52 Buy Now »
SGD
95.15 95.15 81.95 72.05 72.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
61B11-01-02 0 ··
USD
36.55 36.55 36.55 36.55 36.55
South Electronics
61B11-01-02 1 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
61B11-01-02 Contact ··
XS Micro
61B11-01-02 Contact ··

Descriptions

OPTICAL ENCODER
Digi-Key
Optical Encoder; No. of Channels:2; Rotational Speed Max:16.6rpm; Sensor Supply Voltage:4.75V to 5.25V; Encoder Output:Quadrature; Encoder Resolution:32CPR; Encoder Type:Optical; Leaded Process Compatible:No
element14 APAC
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole PC Pins 8CPR
Sager Electronics
Encoder; 11.25 or 32 Position; Quadrature; Pushbu
Allied Electronics
OPTICAL ENCODER
Farnell
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole PC Pins 8CPR
Verical
32 Position Quadrature Encoder Switch
Future Electronics
Optical Encoder; Encoder Type:Optical; Encoder Resolution:32CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:61B; Rotation Speed:16.6rpm; Torque Max:2in-oz; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No
Newark
Encoder 11.25deg or 32 position quadrature pu
Master Electronics
Optical Encoder
Avnet
Optical Encoder Rotary Incremental Flat 2oz.in Straight Digital Square Wave Through Hole PC Pins 32PPR
Chip One Stop Global

Technical Specifications

Number of Detents 11
RoHS Non-Compliant
Mounting Type Through Hole PCB
Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free

Documents

Newark
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago

Images

Alternate Names

GRAYHILL INC 61B11-01-02
GRAY 61B11-01-02
GRA 61B11-01-02
GREYHILL 61B11-01-02
GRAYHIL 61B11-01-02
GRAYHL 61B11-01-02
GRAYH 61B11-01-02
GRAYHI 61B11-01-02
GRAYHILL INC (VA) 61B11-01-02
GRAYHILL SWITCHES 61B11-01-02
GRAYHILL INCORPORATED 61B11-01-02
GRY 61B11-01-02
GRAYHILL/NON 61B11-01-02

Search for other parts like 61B »