Grayhill 61A16-100

Optical Encoder Rotary Absolute Flat 0.085N.m Straight Panel Mount Cable 4CPR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
MountPanel
Technical
Built in SwitchNo
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
OrientationVertical
Output TypeBinary
Pulses per Revolution16
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Grayhill 61A16-100.

Master Electronics
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 61A16-100.

Descriptions

Descriptions of Grayhill 61A16-100 provided by its distributors.

Optical Encoder Rotary Absolute Flat 0.085N.m Straight Panel Mount Cable 4CPR
Optical Encoder, Rotational Output: Absolute, Rotational Positions - Deck A : 2 | Grayhill 61A16-100
ENCODER, 18&DEG OR 16 POSITIONS, ABSOLUTE, 10.0IN. CABLE

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Case/Package100
MountPanel
Technical
Built in SwitchNo
DetentYes
Encoder TypeOptical
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
OrientationVertical
Output TypeBinary
Pulses per Revolution16
TerminationConnector

Documents

Download datasheets and manufacturer documentation for Grayhill 61A16-100.

Master Electronics
Datasheet2 pages13 years ago
Sager Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant