TE Connectivity 619135-1

Conn Compression Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Palladium Nickel Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
ColorGold
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolychlorinated
MaterialBronze, Gold
MountSurface Mount
Technical
Connector TypeBNC, Coaxial, Non-Gendered
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance100 MΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
PolarityNormal
SealableNo
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Working Voltage125 V
Dimensions
Height6.65 mm
Length6.65 mm
Outside Diameter7.8 mm
Stack Height6.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 619135-1.

Master Electronics
Datasheet2 pages18 years ago
Datasheet1 page16 years ago
Future Electronics
Technical Drawing3 pages12 years ago
Datasheet10 pages18 years ago
TE Connectivity
Datasheet10 pages12 years ago
Datasheet9 pages16 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet3 pages28 years ago

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 619135-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 619135-1 provided by its distributors.

Conn Compression Coaxial PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Palladium Nickel Bag
RF Plugs & Jacks, Compression Coax Board-to-Board RF Interface, Plug, 50 Ω, Bayonet, 6 GHz Operating Frequency, Board-to-Board, 1 Position
Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Solder; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze; Frequency Max:6Ghz Rohs Compliant: Yes |Te Connectivity 619135-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingGold
ColorGold
Contact MaterialBrass
Contact PlatingGold
Insulation MaterialPolychlorinated
MaterialBronze, Gold
MountSurface Mount
Technical
Connector TypeBNC, Coaxial, Non-Gendered
Frequency6 GHz
GenderMale
Impedance50 Ω
Insulation Resistance100 MΩ
Max Frequency6 GHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
PackagingBulk
PolarityNormal
SealableNo
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (AC)125 V
Working Voltage125 V
Dimensions
Height6.65 mm
Length6.65 mm
Outside Diameter7.8 mm
Stack Height6.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 619135-1.

Master Electronics
Datasheet2 pages18 years ago
Datasheet1 page16 years ago
Future Electronics
Technical Drawing3 pages12 years ago
Datasheet10 pages18 years ago
TE Connectivity
Datasheet10 pages12 years ago
Datasheet9 pages16 years ago
X-ON
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
DigiKey
Datasheet3 pages28 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago