Wurth Elektronik 61900411121

4 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Tin

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins4
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeFriction
GenderMale
InsulationInsulated
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Height3.3 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61900411121.

Future Electronics
Datasheet1 page13 years ago
Wurth Elektronik
Datasheet6 pages5 years ago
element14 APAC
Datasheet2 pages17 years ago
Newark
Datasheet1 page13 years ago
Farnell
Datasheet1 page12 years ago

Inventory History

3 month trend:
-23.35%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 61900411121.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 61900411121 provided by its distributors.

4 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Tin
Connector, Header, 4Pos, 1Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Wr-Wtb Series Rohs Compliant: Yes |Wurth Elektronik 61900411121
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingTin
Housing MaterialNylon
MountThrough Hole
Number of Pins4
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
Fastening TypeFriction
GenderMale
InsulationInsulated
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Height3.3 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width10.2 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61900411121.

Future Electronics
Datasheet1 page13 years ago
Wurth Elektronik
Datasheet6 pages5 years ago
element14 APAC
Datasheet2 pages17 years ago
Newark
Datasheet1 page13 years ago
Farnell
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant