Honeywell 617SS4

Hall Effect Sensor 10mA Bipolar 9V/12V/15V DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage (DC)16 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)6 V
Operating Supply Current10 mA
Output Current10 mA
Output TypeDigital
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Honeywell 617SS4.

Electro Sonic
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 617SS4.

Descriptions

Descriptions of Honeywell 617SS4 provided by its distributors.

Hall Effect Sensor 10mA Bipolar 9V/12V/15V DIP
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
SENSOR BIPOLAR HALL EFFECT DGTL
Honeywell Commercial Solid State/Magnet

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Technical
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage (DC)16 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)6 V
Operating Supply Current10 mA
Output Current10 mA
Output TypeDigital
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Honeywell 617SS4.

Electro Sonic
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago