FCI 61729-0010BLF

Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
609-1039-ND 36,895 Buy Now »
USD
0.920 0.809 0.698 0.508 0.444
Arrow
61729-0010BLF 16,976 Buy Now »
USD
0.675 0.543 0.422 0.422 0.422
Verical 2
61729-0010BLF 16,976 Buy Now »
USD
0.498 0.498 0.498
61729-0010BLF 9,900 Buy Now »
USD
0.545
Avnet
61729-0010BLF 1,594 Buy Now »
USD
0.442 0.436 0.415 0.415 0.415
Chip One Stop Japan
C1S227400344563 16,976 Buy Now »
JPY
99.90 61.20 46.00 46.00
Newark
62K6482 4,397 Buy Now »
USD
0.892 0.790 0.701 0.524 0.441
TTI
61729-0010BLF 7,568 Buy Now »
USD
0.566 0.566 0.566
Mouser
649-61729-0010BLF 1,863 Buy Now »
USD
0.910 0.809 0.698 0.508 0.422
Heilind Electronics
BRG61729-0010BLF 3,203 Buy Now »
USD
0.617 0.510 0.495
Heilind Asia
BRG61729-0010BLF 2,199 Buy Now »
USD
0.659 0.604 0.604
Allied Electronics
70236836 2,229 Buy Now »
USD
0.615 0.615 0.555 0.465 0.465
Farnell
1097897 12,500 Buy Now »
GBP
0.493 0.493 0.404 0.367 0.352
element14 APAC
1097897 8,036 Buy Now »
SGD
1.37 1.20 1.04 0.752 0.681
Rutronik 2
COREC19472 13,127 Buy Now »
EUR
0.706 0.636
CONIO2227 0 ··
EUR
0.613
RS Components
7710035 1,750 Buy Now »
GBP
0.508 0.508 0.400 0.378
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
61729-0010BLF 2,204 ··
STLAA.com
617290010BLF 1,636 ··
Interstate Connecting Components
61729-0010BLF 3,203 Buy Now »
SIE
61729-0010BLF 206 ··
4 Star Electronics
61729-0010BLF 20 Send RFQ »
GreenTree Electronics
61729-0010BLF 14,843 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
61729-0010BLF Contact Send RFQ »
Chip 1 Exchange
61729-0010BLF Contact ··
SemiconductorPLUS
61729-0010BLF Contact ··
XS Micro
61729-0010BLF Contact ··

Descriptions

CONN RCPT USB TYPE B R/A PCB
Digi-Key
04P USB TYPE B RECEPTACLE
Rutronik
USB, 2.0 TYPE B, RECEPTACLE, TH
element14 APAC
USB 2.0 Type B receptacle black
RS Components
USB RECEP B TYPE LF
Heilind Electronics
USB, 2.0 TYPE B, RECEPTACLE, TH
Farnell
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Chip One Stop Japan
USB RECEP B TYPE LF
Heilind Asia
USB Connectors USB TYPE B RECEPT
Mouser
USB RECEP B TYPE LF
Interstate Connecting Components
USB CONNECTOR, RECEPTICLE, 4 POSITION, THROUGH HOLE
Newark
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Avnet
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Verical

Technical Specifications

Size-Height 10.3 mm
Current Rating 1 A
Number of Mating Cycles 1500
Packaging Bulk
Number of Contacts 4
REACH SVHC Compliance No SVHC
Material Phosphor Bronze
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Housing Material Plastic
Mounting Type Through Hole Horizontal
RoHS Compliant
Contact Plating Gold
Insulation Resistance 1 GΩ
Size-Width 16 mm
Housing Color White
Gender Female
Orientation Right Angle
Number of Positions 4
Size-Length 12.2 mm
Contact Material Copper Alloy
Contact Resistance 30 mΩ

Documents

Verical
Datasheet 2 pages 7 years ago
Datasheet 2 pages 7 years ago
Factory Futures
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 2 pages 11 years ago
Mouser
Datasheet 2 pages
Farnell
Datasheet 2 pages 10 years ago

Images

Alternate Names

FCI/BERG 61729-0010BLF
FCI ELECTRONICS 61729-0010BLF
FRAMATOME 61729-0010BLF
DUPONT 61729-0010BLF
MCK 61729-0010BLF
FCI INC 61729-0010BLF
BRG 61729-0010BLF
KESTER 61729-0010BLF
BERG/FCI 61729-0010BLF
FCI CONNECT 61729-0010BLF
FCI CONNECTORS 61729-0010BLF
FRAME CONNECTORS INT'L 61729-0010BLF
FCI (ELX) 61729-0010BLF
DUP 61729-0010BLF
FCA 61729-0010BLF
DUPO 61729-0010BLF
AMPHENOL FCI 61729-0010BLF
FCI Semiconductor 61729-0010BLF
FCI (MVL) 61729-0010BLF
BERG FRAMATOME CONNE 61729-0010BLF
FCI Automotive 61729-0010BLF
FCI SINGAPORE PTE LTD 61729-0010BLF
FCI ELECT 61729-0010BLF
FCI BERG / CDC DIVI 61729-0010BLF
Framatome Connectors International 61729-0010BLF

Search for other parts like 61729- »