Keystone 615

Bracket, Mounting; Brass; Tin; 0.032 in.; 0.42 in.; 0.343 in.; 0.281 in.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-615-ND 16,466 Buy Now »
USD
0.260 0.243 0.169 0.117 0.104
Mouser
534-615 7,217 Buy Now »
USD
0.290 0.290 0.200 0.110 0.080
Newark
95F3300 0 ··
USD
27.37 20.11 14.73 14.73 14.73
Heilind Electronics
KEY615 2,000 Buy Now »
USD
0.203 0.203 0.203 0.203 0.203
Sager Electronics
615 0 ··
USD
0.133 0.130 0.124
Future Electronics
615 0 ··
USD
0.129 0.129 0.116
Bisco
615 99 Buy Now »
Allied Electronics
70181665 253 Buy Now »
USD
0.190 0.190 0.150 0.150 0.150
Farnell
2301291 0 ··
GBP
0.157 0.157 0.113 0.074 0.065
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
615 293 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Gerber
615 318 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Beyond Components
615 0 ··
USD
0.350 0.350 0.350 0.350 0.350
Interstate Connecting Components
615 2,000 Buy Now »
Ralph's Elec.
615 2 Buy Now »
element14 APAC
2301291 0 ··
SGD
0.469 0.469 0.323 0.178 0.142
Rutronik
BAT5392 900 Buy Now »
EUR
0.197 0.144 0.144
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
615 Contact ··

Descriptions

Clear Hole Bracket
Keystone
BRACKET UNIVERSAL .420X.343" BRS
Digi-Key
Bracket, Mounting; Brass; Tin; 0.032 in.; 0.42 in.; 0.343 in.; 0.281 in.
Allied Electronics
KEYSTONE 615 / BRACKET
ExcessParts.Net
Computer and Mounting Brackets UNI BKT BRS TIN PL
Mouser
MOUNTING BRACKET
Farnell
UNIVERSAL BRACKETS .420
Rutronik
Short Angle Bracket with Brass Material and Tin Plate Finish
Sager Electronics
Mounting Bracket; Accessory Type:Bracket; Body Material:Brass; Body Plating:Tin; External Depth:0.343"; External Width:0.281"; Material:Tin-plated Brass; Mounting Hole Dia:0.128
element14 APAC
Mounting Bracket; Material:Tin-plated Brass; Body Material:Brass; Body Plating:Tin; External Depth:0.343"; Mounting Hole Dia:0.128; External Width:0.281" ;RoHS Compliant: Yes
Newark
10.67 mm Length Brass Universal Clear Hole Bracket
Future Electronics

Technical Specifications

Size-Length 10.67 mm
Size-Thickness 812.8 µm
Size-Height 10.668 mm
RoHS Compliant
Size-Width 7.1374 mm
Material Brass
Lead-Free Status Lead Free

Documents

Keystone
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 16 years ago
Digi-Key
Datasheet 1 page 16 years ago
Future Electronics
Datasheet 2 pages 3 years ago
Onlinecomponents.com
Datasheet 2 pages 10 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 615
KEY 615
MILLER 615
KEYS 615
ACR 615
KEYSTONE ELECTRONICS CORP 615
KEYSTONE THERMOMETRICS 615
GREMAR 615
KEYSTN 615
KEYSTON 615
SUPER GLOVE 615
KEYSTONE ELE 615
KEYSTONE ELECT 615
KEYSTONE ELEC 615
JWMLR 615
KEYSTONE ELECTR 615
KEYSTONE ELECTRONICS CORPORATION 615
KEYSTONE ELECTRONICS (VA) 615
KEYSTONE ELECTO 615
KEYSTONE (SPCR/STDF) 615
KEYSTONE ELECTRO 615
KEYSTONE ELEC CORP 615
KSTN 615
KEYSTONE ELECTRIC CORP 615
KEYSTO 615

Search for other parts like 615 »