EBM-Papst 614NGHH

DC Fan Axial Sintec Bearing 24V 18V to 26V 33CFM 43dB( 60 X 60 X 25.4mm)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
614NGHH 8 Buy Now »
USD
22.49 19.91 18.76 18.76 18.76
Newark 2
99K0002 366 Buy Now »
USD
26.21 26.21 22.95 17.83 17.83
86K9897 1,354 Buy Now »
USD
23.87 23.87 17.74 15.05 15.05
Mouser
5912-614NGHH 138 Buy Now »
USD
22.49 20.32 16.66 13.97 13.97
Onlinecomponents.com
614NGHH 85 Buy Now »
USD
20.36 19.25 16.12 14.66 14.66
Sager Electronics
614NGHH 108 Buy Now »
USD
19.78 19.21 18.18 18.18 18.18
Master Electronics
614NGHH 74 ··
USD
20.36 19.25 16.12 14.66 14.66
Galco
614NGHH 4 Buy Now »
USD
20.18 20.18 20.18 20.18 20.18
Digi-Key
381-1136-ND 0 ··
USD
19.35 19.35 19.35
Allied Electronics
70104813 0 ··
USD
21.40 20.16 16.29 16.29 16.29
Farnell
9600655 6,597 Buy Now »
GBP
16.00 13.76 11.20 11.20 11.20
element14 APAC
9600655 6,102 Buy Now »
SGD
33.33 27.65 22.00 22.00 22.00
Electro Sonic
614NGHH 85 Buy Now »
USD
21.58 20.41 17.09 15.54 15.54
RS Components
3224467 1,069 Buy Now »
GBP
16.00 13.76 11.20 11.20 11.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
614NGHH Contact ··
XS Micro
614NGHH Contact ··

Descriptions

FAN AXIAL 60X25.4MM 24VDC WIRE
Digi-Key
DC Tubeaxial Fan
Onlinecomponents.com
FAN, 60MM, 24VDC; Current Type:DC; Supply Voltage:24V dc; Series:600NG; Width, External:60mm; External Depth:25mm; Flow Rate:15.5l/s; Noise:43dB; Bearing Type:SB; Approval Bodies:CSA, UL; Connection Type:Lead; External Length / Height:60mm; Fixing Centres:50mm; Fixing Hole Diameter:4mm; Flow Rate, Imperial:33cu.ft/min; Flow Rate, Metric:56m³/h; Panel Cut-out Diameter:58mm; Power Consumption:3.8W; Standard:VDE0730; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Type:Standard, 60mm; Voltage Rating, DC:24V; Voltage, Input Max:28V; Voltage, Input Min:18V; Operating Lifetime:35000h; Panel Cut-out Diameter:58mm; Voltage, Supply DC:24V dc; Voltage, Supply DC Max:28V; Voltage, Supply DC Min:18V
Farnell
FAN, 60MM, 24VDC; External Height:60mm; External Width:60mm; External Depth:25mm; Current Type:DC; Supply Voltage:24VDC; Flow Rate - Imperial:33cu.ft/min; Noise Rating:43dBA; Bearing Style:Sleeve; Power Connection Type:Lead Wires; Series:600NG; SVHC:No SVHC (15-Dec-2010); Approval Bodies:CSA, UL; Bearing Type:Sleeve; Depth:25mm; External Length / Height:60mm; Fixing Centres:50mm; Fixing Hole Diameter:4mm; Flow Rate:15.5l/s; Input Voltage Max:28V; Input Voltage Min:18V; Noise Figure Typ:43dBA; Operating Lifetime:35000h; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Panel Cut-out Diameter:58mm; Panel Cutout Diameter:58mm; Power Consumption:3.8W; Standard:VDE0730; Supply Voltage DC Max:28V; Supply Voltage DC Min:18V; Supply Voltage V DC:24VDC; Type:Standard, 60mm; Voltage Rating V DC:24V
element14 APAC
FAN, 60MM SQ X 25MM DP 24VDC 33CFM SINTEC BEARING
Galco
Axial Fan; Current Type:DC; Supply Voltage:24VDC; Series:600NG; External Height:60mm; External Width:60mm; External Depth:25mm; Fan Flow Rate:33CFM; Noise Rating:43dBA; Bearing Style:Sleeve; Depth:25mm; Height:60mm ;RoHS Compliant: Yes
Newark
DC Fan Axial Sintec Bearing 24V 18V to 26V 33CFM 43dB( 60 X 60 X 25.4mm)
Sager Electronics
Fan; DC; 24V; 60x60x25mm; Sq; 33CFM; 3.8W; 43dBA; Leadwires
Allied Electronics
Sleeve bearing axial fan 56cu.m/h 24Vdc
RS Components
DC Tubeaxial Fan
Master Electronics
DC Fans 60mm 24VDC 33CFM
Mouser

Technical Specifications

Size-Thickness 25 mm
Power Consumption 3.8 W
Voltage Rating (DC) 24 V
Material Polybutylene Terephthalate
Mounting Type Flange
Supply Voltage (DC) 24 V
RoHS Compliant
Weight 86.18255 g
Size-Width 60 mm
Lead-Free Status Contains Lead
REACH SVHC Compliance No SVHC
Housing Material Thermoplastic
Power Rating 3.8 W
Input Voltage (DC) 24 V
Size-Height 60 mm

Documents

Mouser
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
element14 APAC
Datasheet 268 pages 2 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago

Images

Alternate Names

PAPST 614NGHH
EBM 614NGHH
EBM PAPST INC 614NGHH
PAP 614NGHH
EBM-Papst Industries Inc 614NGHH
EBM INDUSTRIES 614NGHH
EBMPAP 614NGHH
EBM INDUSTRIES INC 614NGHH
EBM Pabst 614NGHH
EBMPAPS 614NGHH
EBMP 614NGHH
Ebm-Papst Industries 614NGHH
Papst Fan 614NGHH
PAMOTOR/EBM PAPST 614NGHH
Papst/Ebm Fans 614NGHH
PABST 614NGHH
PAPST/ AT&T 614NGHH
EBMPAPSTINCORPORATED 614NGHH
EMB PAPST 614NGHH
Papst Fans (Pamotor) 614NGHH
EBM-PAPST ST GEORGENN GMBH &CO KG 614NGHH
AT&T EBM 614NGHH
DES / EBM PAPST INC 614NGHH
EBM 614NGHH
Papst 614NGHH

Search for other parts like 614NGHH »