See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
614 H Contact ··

Descriptions

FAN 60 X 25MM 24VDC
North Star Micro

Technical Specifications

Mounting Type Flange
RoHS Non-Compliant
Power Rating 3.4 W
Weight 86.18255 g
Input Voltage (DC) 24 V
Size-Width 60 mm
Lead-Free Status Contains Lead
Size-Height 60 mm
Supply Voltage (DC) 24 V
Voltage Rating (DC) 24 V
Size-Thickness 25 mm
Housing Material Thermoplastic

Documents

Digi-Key
Datasheet 1 page 13 years ago
Mouser
Datasheet 1 page 10 years ago

Alternate Names

PAPST 614 H
EBM 614 H
EBM PAPST INC 614 H
PAP 614 H
EBM-Papst Industries Inc 614 H
EBM INDUSTRIES 614 H
EBMPAP 614 H
EBM INDUSTRIES INC 614 H
EBM Pabst 614 H
EBMPAPS 614 H
EBMP 614 H
Ebm-Papst Industries 614 H
Papst Fan 614 H
PAMOTOR/EBM PAPST 614 H
Papst/Ebm Fans 614 H
PABST 614 H
PAPST/ AT&T 614 H
EBMPAPSTINCORPORATED 614 H
EMB PAPST 614 H
Papst Fans (Pamotor) 614 H
EBM-PAPST ST GEORGENN GMBH &CO KG 614 H
AT&T EBM 614 H
DES / EBM PAPST INC 614 H
EBM 614 H
Papst 614 H

Search for other parts like 614 H »