TE Connectivity / AMP 61314-1

TE CONNECTIVITY 61314-1 / TYCO 61314-1 / AMP 61314-1 / SOCKET COMMERCIAL MATE-N-LOK, .200"" Centerline, 250 V, 13 A max.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
61314-1**MULT1 783 Buy Now »
USD
0.121 0.116 0.081 0.068 0.050
61314-1 42,000 Buy Now »
USD
0.047
Avnet
61314-1 14,000 Buy Now »
USD
Verical 4
61314-1 28,000 Buy Now »
USD
0.029
61314-1 14,000 Buy Now »
USD
0.034
61314-1 42,000 Buy Now »
USD
0.047
61314-1 783 Buy Now »
USD
0.068 0.068
Digi-Key 2
A100727CT-ND 36,530 Buy Now »
USD
0.140 0.135 0.083 0.060 0.054
A100727TR-ND 28,000 Buy Now »
USD
0.047
Newark
90F3529 29,414 Buy Now »
USD
0.140 0.135 0.083 0.060 0.060
Chip One Stop Japan 3
C1S757102164957 783 Buy Now »
JPY
9.01 6.12 6.12
C1S114400055444 35,000 Buy Now »
JPY
10.10 8.42 8.42
C1S757100699361 42,000 Buy Now »
JPY
3.95
Heilind Electronics 2
AMP61314-1.P 656 Buy Now »
USD
0.059 0.059 0.059 0.059 0.050
AMP61314-1 3,931,500 Buy Now »
USD
0.027
ExcessParts.Net
61314-1 6,696 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
TTI
61314-1 161,000 Buy Now »
USD
0.028
Mouser
571-613141 21,000 Buy Now »
USD
0.046
Powell Electronics
61314-1 17,973 Buy Now »
USD
Onlinecomponents.com
613141 81,550 Buy Now »
USD
0.056 0.056 0.056 0.047 0.036
Master Electronics
613141 54,382 ··
USD
0.056 0.056 0.056 0.047 0.036
Heilind Asia
AMP61314-1 28,000 Buy Now »
USD
0.031
Terminals & Connectors
61314-1 28,000 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Chip One Stop Global
C1S757100699361 20,000 Buy Now »
JPY
7.40
Electro Enterprises
61314-1 11,387 ··
USD
448.00 448.00 448.00 224.00 203.64
Interstate Connecting Components
61314-1 3,931,500 Buy Now »
Sager Electronics
61314-1 0 ··
USD
0.035
Future Electronics
61314-1 14,000 Buy Now »
USD
0.034
Allied Electronics
70085145 42,000 Buy Now »
USD
0.047
Power and Signal Group
61314-1 28,000 Buy Now »
Peerless Electronic Supplies
61314-1 Contact Buy Now »
PEI Genesis
61314-1 0 ··
Farnell 2
1379107 8,591 Buy Now »
EUR
0.080 0.078 0.048 0.048 0.048
2468607 4,400 Buy Now »
EUR
0.042 0.030 0.026
element14 APAC
1379107 30,350 Buy Now »
CNY
1.07 1.03 0.630 0.630 0.630
Electro Sonic
613141 95,550 Buy Now »
USD
0.059 0.059 0.059 0.050 0.039
RS Components
7100554 6,150 Buy Now »
GBP
0.041 0.035 0.024
Avnet Europe
61314-1 28,000 Buy Now »
EUR
0.027
Avnet Asia
61314-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
61314-1 6,925 Buy Now »
USD
0.260 0.260 0.078 0.052 0.052
Freelance Electronics
61314-1 87 Buy Now »
USD
0.030 0.030 0.030 0.030 0.030
Area51
61314-1 1,573 ··
USD
0.030 0.030 0.030 0.030 0.030
EE-USA.com
61314-1 9 Buy Now »
NEP Electronics
61314-1 6,449 ··
Dachs
61314-1 22,000 ··
STLAA.com
61314-1 42,000 ··
Abacus Technologies
61314-1 6,000 ··
Quist
61314-1 2,033 ··
SIE
61314-1 7,000 ··
Tencell
61314-1 51,360 Buy Now »
USD
0.026
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
61314-1 Contact Buy Now »
North Star Micro
61314-1 Contact ··
Touchstone Systems
61314-1 Contact Send RFQ »
SemiconductorPLUS
61314-1 Contact ··
XS Micro
61314-1 Contact ··

Descriptions

CUT STRIP - CMNL SOK 24- 18 TPBR
Heilind Asia
CUT STRIP - CMNL SOK 24- 18 TPBR
Heilind Electronics
CONN SOCKET 24-18AWG M-N-L TIN
Quist
CMNL SOK 24-18 TPBR
Master Electronics
TERMINAL CMNL F 18-24
NEP Electronics
CONTACT, SOCKET, MATE-N-LOK, 2.13 MM, 24-18 AWG, BRASS
Allied Electronics
Contact Crimp socket 24-18AWG Mate-n-Lok
RS Components
CMNL SOK 24-18 TPBR
Interstate Connecting Components
CMNL SOK 24-18 TPBR
PEI Genesis
CMNL SOK 24-18 TPBR
Power and Signal Group
CMNL SOK 24-18 TPBR
TE Connectivity
CONTACT, SOCKET, 24-18AWG, CRIMP
Farnell
Contact SKT Crimp ST Cable Mount Automotive T/R
Chip One Stop Global
CMNL SOK 24-18 TPBR
Onlinecomponents.com
Commercial Mate-N-Lok Pre-Tin 24-18 AWG Discrete Wire Crimp Socket Contact
Future Electronics
Contact SKT Crimp ST Cable Mount Strip
Avnet Asia
TE CONNECTIVITY 61314-1 / TYCO 61314-1 / AMP 61314-1 / SOCKET COMMERCIAL MATE-N-LOK, .200"" Centerline, 250 V, 13 A max.
ExcessParts.Net
.200" Centerline, 250 V, 13 A max.
Powell Electronics
Contact SKT Crimp ST Cable Mount Automotive T/R
Sager Electronics
Contact SKT Crimp ST Cable Mount Automotive T/R
Chip One Stop Japan
CONTACT, SOCKET, 24-18AWG, CRIMP
Newark
CONN SOCKET 24-18AWG M-N-L TIN
Digi-Key
CONTACT, SOCKET, 24-18AWG, CRIMP
element14 APAC
Contact SKT Crimp ST Cable Mount Automotive T/R
Verical
Contact SKT Crimp ST Cable Mount Strip
Avnet

Technical Specifications

Gender Female
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Solder
RoHS Compliant
Contact Plating Tin
Contact Material Brass
Current Rating 13 A
Lead-Free Status Lead Free
Packaging Reel

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 9 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 8 years ago
Future Electronics
Datasheet 9 pages 19 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 61314-1
TYCO/AMP 61314-1
TYCO ELECTRONICS AMP 61314-1
TE Connectivity / AMP Brand 61314-1
AMP/Tyco Electronics 61314-1
AMP/TE Connectivity 61314-1
TE CNTY - AMP 61314-1
TE Connectivity / Tyco Electronics AMP 61314-1
AMP/TYCO ELECTR 61314-1
TYCO ELECTRONICS AMP ITALIA S 61314-1
AMP INC 61314-1
TYCO/AMP INC 61314-1
TE CONNECTIVITY AMP (VA) 61314-1
TYCO ELECTRONICS AMP (VA) 61314-1
TE CONNECTIVITY AMP CONNECTORS 61314-1
AMP/TE CONNECTIVITY ACCT 167798 61314-1
TYCO COLOMBIA 61314-1
AMP INCORPORATED (TYCO ELECTRONICS 61314-1
TE Connectivity / Hartman Brand 61314-1
TE CONNECTIVITY / AMP BRA 61314-1
TYCO INC (AMP) 61314-1
TYCO ELECTRONICS 61314-1
AMP ( TYC) 61314-1
TE AMP TYCO 61314-1
TE Connectivity / Am 61314-1
TE Connectivity AMP Connectors 61314-1

Search for other parts like 61314- »