Wurth Elektronik 61301621121

THT Vertical Pin Header WR-PHD, Pitch 2.54 mm, Dual Row, 16 pins

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Number of Pins16
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length5.9944 mm
Height8.89 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61301621121.

Upverter
Datasheet3 pages8 years ago
Farnell
Datasheet6 pages3 years ago
Newark
Datasheet2 pages17 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-19.35%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.126
Stock
39,445
84,580
Authorized Distributors
7
3
Gender
Male
Male
Pitch
2.54 mm
-
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Through Hole
Orientation
Vertical
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Copper
Copper

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 61301621121.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 61301621121 provided by its distributors.

THT Vertical Pin Header WR-PHD, Pitch 2.54 mm, Dual Row, 16 pins
Connector, Header, 16Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Product Range:Wr-Phd Series Rohs Compliant: Yes |Wurth Elektronik 61301621121
PCB Header Temperature range: -40 ... 125 °C Colour: Black Connector Design: Double Row / Straight / Without Shroud Connector Termination: THT Contact material: Gold-Plated Copper Gender of contacts: Male Housing Material: Polyamide (PA 6T) Pitch: 2.54 mm Series: WR-PHD Poles: 16 Rated current: 3 A Rated voltage: 250 VAC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÃœRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole
Number of Pins16
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts16
Number of Positions16
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length5.9944 mm
Height8.89 mm
Lead Pitch2.54 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61301621121.

Upverter
Datasheet3 pages8 years ago
Farnell
Datasheet6 pages3 years ago
Newark
Datasheet2 pages17 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant