Wurth Elektronik 61300211121

THT Vertical Pin Header WR-PHD, Pitch 2.54 mm, Single Row, 2 pins

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Mating Length5.9944 mm
Height8.94 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61300211121.

Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet6 pages3 years ago
element14 APAC
Datasheet2 pages12 years ago
Upverter
Datasheet6 pages1 year ago

Inventory History

3 month trend:
-5.35%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 61300211121.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 61300211121 provided by its distributors.

THT Vertical Pin Header WR-PHD, Pitch 2.54 mm, Single Row, 2 pins
WR-PHD Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 2.54mm Pitch
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
HEADER, 2.54MM, PIN, THT, VERTICAL, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: WR-PHD Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated
Board-To-Board Connector, Vertical, Wr-Phd Series, Through Hole, Header, 2, 2.54 Mm Rohs Compliant: Yes |Wurth Elektronik 61300211121

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Pins2
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Contact Mating Length5.9944 mm
Height8.94 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61300211121.

Future Electronics
Datasheet3 pages8 years ago
Farnell
Datasheet6 pages3 years ago
element14 APAC
Datasheet2 pages12 years ago
Upverter
Datasheet6 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant