BI Technologies
6127V1A360L.5FS

SENSOR, HALL, 0.2V, +20V TO -10V, 360DEG


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
987-1393-ND 448 Buy Now » USD 18.38 15.00 11.62 10.31 9.56
Farnell
2319667 1 Buy Now » PLN 82.39 58.59 48.33 42.87 42.87
TTI
6127V1A360L.5FS 49 Buy Now » USD 13.11 13.11 13.11 13.11 13.11
Mouser
858-6127V1A360L.5FS 0 ·· USD 13.11 12.32 12.32 12.32 12.32
Sager Electronics
6127V1A360L.5FS 0 ··
element14 APAC
2319667 33 Buy Now » SGD 20.12 18.91 18.91 18.91 18.91
Newark
85R4166 0 ·· USD 18.21 12.55 12.55 12.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6127V1A360L.5FS Contact ··

Descriptions

SENSOR, HALL, 0.2V, +20V TO -10V, 360DEG
element14 APAC
NON CONTACTING HALL EFFECT
TTI
RotaryPosition Sensor 20V 3-Pin
Sager Electronics
SENSOR, HALL, 0.2V, +20V TO -10V, 360DEG
Newark
SENSOR, HALL, 0.2V, +20V TO -10V, 360DEG
Farnell
SENSOR NON-CONTACT SINGLE TURN
Digi-Key

Technical Specifications

Packaging Bulk
Mounting Type Panel
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 3 years ago
Datasheet 1 page 3 years ago
Factory Futures
Datasheet 3 pages
Arrow
Datasheet 3 pages

Images

Alternate Names

BI TECH 6127V1A360L.5FS
BEC 6127V1A360L.5FS
BIT 6127V1A360L.5FS
BI TECHNOLOGY 6127V1A360L.5FS
BI TECHNOL 6127V1A360L.5FS
BI TECHNOLOGIES CORP 6127V1A360L.5FS
BI TECH CORP 6127V1A360L.5FS
TTE 6127V1A360L.5FS
BI TECHNOLOGIES / TT ELECTRONICS 6127V1A360L.5FS
BITEK 6127V1A360L.5FS
BITE 6127V1A360L.5FS
BI TEC 6127V1A360L.5FS
BIC 6127V1A360L.5FS
BI TECHNOLOG 6127V1A360L.5FS
BI TECHN 6127V1A360L.5FS
BKM 6127V1A360L.5FS
BECKMAN BI TECHNOLOG 6127V1A360L.5FS
BTH 6127V1A360L.5FS
BI TECHNOLOGIES CORPORATION 6127V1A360L.5FS
BI TECHNO 6127V1A360L.5FS
BI TECHNOLOGIES CORPORATION SDN BHD 6127V1A360L.5FS
BECKMN 6127V1A360L.5FS
BI TECHNOLOGIES PTE LTD 6127V1A360L.5FS
BI TECHNOLOGEIS 6127V1A360L.5FS
BI TECHNOLOGIE 6127V1A360L.5FS

Search for other parts like 6127V »