Wurth Elektronik 61200621621

Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
TerminationSolder
Dimensions
Lead Pitch2.54 mm
Length15.28 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61200621621.

Wurth Elektronik
Datasheet3 pages13 years ago
Datasheet7 pages1 year ago
Farnell
Datasheet7 pages3 years ago
Newark
Datasheet1 page17 years ago
Upverter
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-24.54%

Alternate Parts

Price @ 1000
$ 0.397
$ 1.065
Stock
47,188
58,741
Authorized Distributors
6
15
Gender
Male
-
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Housing Material
-
Polychlorinated

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 61200621621.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 61200621621 provided by its distributors.

Conn Shrouded Header (4 Sides) M 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Connector, Header, 6Pos, 2Row, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Wr-Bhd Series Rohs Compliant: Yes |Wurth Elektronik 61200621621

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPBT
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions6
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
TerminationSolder
Dimensions
Lead Pitch2.54 mm
Length15.28 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 61200621621.

Wurth Elektronik
Datasheet3 pages13 years ago
Datasheet7 pages1 year ago
Farnell
Datasheet7 pages3 years ago
Newark
Datasheet1 page17 years ago
Upverter
Datasheet2 pages13 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant