Hammond 611C

Pulse Transformer 1: 1 1500Vrms 3.31Ohm Prim. DCR 4.46Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Technical
Inductance56 mH
Dimensions
Height15.8 mm
Height - Seated (Max)20.83 mm
Length15 mm
Width26.924 mm

Documents

Download datasheets and manufacturer documentation for Hammond 611C.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Electro Sonic
Datasheet1 page5 years ago
DigiKey
Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 611C.

Descriptions

Descriptions of Hammond 611C provided by its distributors.

Pulse Transformer 1:1 1500Vrms 3.31Ohm Prim. DCR 4.46Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Hammond PULSE TRANSFORMER Part Number 611C [UPC 62398028220 ]
TRANSFORMER PULSE 56MH 3.31DCR | Hammond Manufacturing 611C
Pulse Transformer Rohs Compliant: Yes |Hammond 611C

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 611-C

Technical Specifications

Physical
MountThrough Hole
Number of Pins6
Technical
Inductance56 mH
Dimensions
Height15.8 mm
Height - Seated (Max)20.83 mm
Length15 mm
Width26.924 mm

Documents

Download datasheets and manufacturer documentation for Hammond 611C.

RS (Formerly Allied Electronics)
Datasheet1 page23 years ago
Electro Sonic
Datasheet1 page5 years ago
DigiKey
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago