TE Connectivity / AMP 6116202-1

Connector RJ-45 F 8 Position 2.54mm Press Fit Straight Thru-Hole 8 Terminal 1 Port Tube Cat 5

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
6116202-1 9,115 Buy Now »
USD
2.28 2.24 2.04 1.91 1.89
Verical 4
6116202-1 9,115 Buy Now »
USD
2.16 2.03 1.92 1.92
6116202-1 8,961 Buy Now »
USD
2.07 2.07 2.07
6116202-1 4,895 Buy Now »
USD
3.22 3.22 2.65 2.65
6116202-1 29 Buy Now »
USD
3.22 3.22 3.22 3.22
Avnet
6116202-1 7,768 Buy Now »
USD
3.74 3.73 2.89 2.89 2.89
Digi-Key
A97702-ND 2,816 Buy Now »
USD
4.20 4.03 3.36 2.44 2.18
Chip One Stop Japan
C1S757100699334 9,115 Buy Now »
JPY
456.00 354.00 276.00 216.00 216.00
TTI
6116202-1 3,712 Buy Now »
USD
2.77 2.77 2.77
Mouser
571-6116202-1 840 Buy Now »
USD
3.93 3.93 3.36 2.44 2.27
Newark
12M6074 0 ··
USD
3.93 3.93 3.36 2.44 2.27
Chip One Stop Global 2
C1S757100699334 4,115 Buy Now »
JPY
467.00 465.00 406.00 371.00 371.00
C1S757100177911 750 Buy Now »
JPY
533.00 533.00 533.00 311.00 311.00
Onlinecomponents.com
61162021 1,598 Buy Now »
USD
2.57 2.57 2.30 2.12 2.12
Heilind Electronics
AMP6116202-1 1,823 Buy Now »
USD
2.35 2.22 2.19
Master Electronics
61162021 1,092 ··
USD
2.57 2.57 2.30 2.12 2.12
Sager Electronics
6116202-1 977 Buy Now »
USD
2.34 1.94
Future Electronics
6116202-1 0 ··
USD
2.88 2.61 2.61
Allied Electronics
70085913 350 Buy Now »
USD
3.82 3.82 3.37 3.03 3.03
Interstate Connecting Components
6116202-1 4,433 Buy Now »
Heilind Asia
AMP6116202-1 0 ··
PEI Genesis
6116202-1 0 ··
Farnell
1557077 0 ··
EUR
4.58 4.58 4.58 4.58 4.58
Electro Sonic
61162021 5,024 Buy Now »
USD
2.72 2.72 2.44 2.25 2.25
RS Components
7827691 8 Buy Now »
GBP
3.15 2.94 2.55 2.38 2.38
Avnet Europe
6116202-1 145 Buy Now »
EUR
2.41 2.04 1.90
Avnet Asia
6116202-1 0 ··
USD
2.95 2.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1933347 8,659 Buy Now »
USD
3.79 3.49 3.15 3.15 3.15
Quest
6116202-1 290 Buy Now »
USD
5.49 2.75 2.56 2.38 2.38
Area51
6116202-1 8 ··
USD
1.75 1.75 1.75 1.75 1.75
STLAA.com
6116202-1 522 ··
Ewing Components
6116202-1 8,137 Send RFQ »
Abacus Technologies
6116202-1 967 ··
Tencell
6116202-1 3,198 Buy Now »
USD
2.76 2.76 2.76 2.66 2.66
GreenTree Electronics
6116202-1 377 Send RFQ »
TME
6116202-1 15 Buy Now »
USD
4.48 4.01 3.14 3.14 3.14
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
6116202-1 Contact Buy Now »
Touchstone Systems
6116202-1 Contact Send RFQ »
North Star Micro
6116202-1 Contact ··
Chip 1 Exchange
6116202-1 Contact ··
SemiconductorPLUS
6116202-1 Contact ··
TransparentC
6116202-1 Contact ··
XS Micro
6116202-1 Contact ··

Descriptions

Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Avnet Asia
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Avnet
MODULAR JACK, 8WAY
Farnell
CONN MOD JACK 8P8C VERT SHIELDED
Digi-Key
Telecom & Ethernet Connectors 8 POS RJ45 VERT
Mouser
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Chip One Stop Japan
Socket; RJ45; PIN:8; Pin layout:8p8c; THT; straight; 16.82mm
TME
CAT5 RJ45 MODULAR JACK, 8 POSITION, 1 PORT
Newark
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Chip One Stop Global
8 Position Single Port Straight Through Hole RJ45 Modular Jack
Future Electronics
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Verical
Conn RJ-45 F 8 POS 2.54mm Press Fit ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
Sager Electronics
MODJACK RJ45 8POSITION 1X1 SINGLEPORT
RS Components
MOD JACK, RJ45, 8 POSITION, 1 X 1, SINGLE PORT, PCB, CAT5
Allied Electronics
Connector RJ-45 F 8 Position 2.54mm Press Fit Straight Thru-Hole 8 Terminal 1 Port Tube Cat 5
Jameco
PCB Mounted Jacks - Single Port Multi-port and Stacked
North Star Micro

Technical Specifications

Number of Contacts 8
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Shielding Yes
Orientation Vertical
Gender Male
Mounting Type Through Hole
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Plating Gold Tin over Nickel
Packaging Box Tube
Color Black
Lead-Free Status Lead Free
Current Rating 1.5 A
Number of Positions 8

Documents

Tyco Electronics
Datasheet 7 pages 7 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 1 page 6 years ago
Arrow
Datasheet 6 pages 4 years ago
Future Electronics
Datasheet 1 page 9 years ago
Newark
Datasheet 2 pages 11 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 5 years ago
Datasheet 3 pages 2 years ago
TE Connectivity
Datasheet 4 pages 5 years ago
Jameco
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 7 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 6116202-1
TYCO/AMP 6116202-1
TYCO ELECTRONICS AMP 6116202-1
TE Connectivity / AMP Brand 6116202-1
AMP/Tyco Electronics 6116202-1
AMP/TE Connectivity 6116202-1
TE CNTY - AMP 6116202-1
TE Connectivity / Tyco Electronics AMP 6116202-1
AMP/TYCO ELECTR 6116202-1
TYCO ELECTRONICS AMP ITALIA S 6116202-1
AMP INC 6116202-1
TYCO/AMP INC 6116202-1
TE CONNECTIVITY AMP (VA) 6116202-1
TYCO ELECTRONICS AMP (VA) 6116202-1
TE CONNECTIVITY AMP CONNECTORS 6116202-1
AMP/TE CONNECTIVITY ACCT 167798 6116202-1
TYCO COLOMBIA 6116202-1
AMP INCORPORATED (TYCO ELECTRONICS 6116202-1
TE Connectivity / Hartman Brand 6116202-1
TE CONNECTIVITY / AMP BRA 6116202-1
TYCO INC (AMP) 6116202-1
TYCO ELECTRONICS 6116202-1
AMP ( TYC) 6116202-1
TE AMP TYCO 6116202-1
TE Connectivity / Am 6116202-1
TE Connectivity AMP Connectors 6116202-1

Search for other parts like 6116202- »