Amphenol Communications Solutions 61082-202400LF

BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Current Rating800 mA
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts200
Number of Positions200
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Depth6.8 mm
Lead Pitch800 µm
Length85.8 mm
Mated Stacking Heights12 mm
Pitch800 µm
Row Spacing2 mm
Stack Height7.7 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61082-202400LF.

Farnell
Datasheet6 pages14 years ago
Datasheet7 pages9 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet4 pages16 years ago
Datasheet4 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 61082-202400LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 61082-202400LF provided by its distributors.

BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions.
0.8MM B TO B REC ASSY-61082-202400LF | Amphenol FCI (Amphenol CS) 61082202400LF
Conn Board to Board RCP 200 POS 0.8mm Solder ST SMD Tube
RECEPTACLE, SMD, 0.8MM, 200WAYS
BOARD-BOARD CONNECTOR, RECEPTACLE, 200 POSITION, 2ROW; Pitch Spacing:0.8mm; No. of Contacts:200Contacts; Gender:Receptacle; Product Range:FCI Bergstak 61082 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows RoHS Compliant: Yes
L-845/722 Hex Wrench Installation Tool
CONN RECEPT 200POS .8MM DUAL SMD

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61082-202400LF.
  • 61082202400LF

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Current Rating800 mA
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts200
Number of Positions200
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Depth6.8 mm
Lead Pitch800 µm
Length85.8 mm
Mated Stacking Heights12 mm
Pitch800 µm
Row Spacing2 mm
Stack Height7.7 mm
Width6.8 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61082-202400LF.

Farnell
Datasheet6 pages14 years ago
Datasheet7 pages9 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet4 pages16 years ago
Datasheet4 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant