FCI 61082-183400LF

Conn Board to Board RCP 180 POS 0.8mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06M1499 0 ··
USD
6.38 5.74
Digi-Key
61082-183400LF-ND 0 ··
USD
7.86 7.86
Avnet
61082-183400LF 0 ··
USD
5.44 5.37
element14 APAC
1705105 0 ··
SGD
8.56 7.95 6.32 5.69 5.69
Farnell
1705105 0 ··
GBP
4.10 3.66 3.40 3.40 3.40
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
61082-183400LF 45,930 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
61082-183400LF Contact ··

Descriptions

Conn Board to Board RCP 180 POS 0.8mm Solder ST SMD Tube
Avnet
CONN RECEPT 180POS .8MM DUAL SMD
Digi-Key
BOARD-BOARD CONNECTOR, RECEPTICLE, 180 POSITION, 2ROW
Newark
RECEPTACLE, SMT, 0.8MM, 180WAY
element14 APAC
RECEPTACLE, SMT, 0.8MM, 180WAY
Farnell

Technical Specifications

Pin Pitch 800 µm
Number of Positions 180
Flammability Rating UL 94 V-0
Gender Female
Size-Length 77.8 mm
Contact Material Copper Alloy
Voltage Rating (AC) 100 V
RoHS Compliant
Size-Height 11.7 mm
Housing Material Plastic
Packaging Tube
REACH SVHC Compliance No SVHC
Contact Plating Gold over Nickel Gold
Number of Rows 2
Insulation Resistance 1 GΩ
Lead-Free Status Lead Free
Size-Width 6.8 mm
Number of Mating Cycles 100
Number of Contacts 180
Mounting Type Surface Mount
Contact Resistance 30 mΩ
Current Rating 800 mA

Documents

Farnell
Datasheet 4 pages 9 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 8 years ago
Digi-Key
Datasheet 6 pages

Images

Alternate Names

FCI/BERG 61082-183400LF
FCI ELECTRONICS 61082-183400LF
FRAMATOME 61082-183400LF
DUPONT 61082-183400LF
MCK 61082-183400LF
FCI INC 61082-183400LF
BRG 61082-183400LF
KESTER 61082-183400LF
BERG/FCI 61082-183400LF
FCI CONNECT 61082-183400LF
FCI CONNECTORS 61082-183400LF
FRAME CONNECTORS INT'L 61082-183400LF
FCI (ELX) 61082-183400LF
DUP 61082-183400LF
FCA 61082-183400LF
DUPO 61082-183400LF
AMPHENOL FCI 61082-183400LF
FCI Semiconductor 61082-183400LF
FCI (MVL) 61082-183400LF
BERG FRAMATOME CONNE 61082-183400LF
FCI Automotive 61082-183400LF
FCI SINGAPORE PTE LTD 61082-183400LF
FCI ELECT 61082-183400LF
FCI BERG / CDC DIVI 61082-183400LF
Framatome Connectors International 61082-183400LF

Search for other parts like 61082- »