FCI 61082-142400LF

Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
61082-142400LF 0 ··
USD
3.00 2.89
Digi-Key
61082-142400LF-ND 0 ··
USD
4.58 4.58
Farnell
1705099 126 Buy Now »
GBP
2.20 2.16 2.11 2.11 2.11
element14 APAC
1705099 155 Buy Now »
SGD
3.45 3.45 3.45 3.45 3.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
61082-142400LF 39,822 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
61082-142400LF Contact ··
XS Micro
61082-142400LF Contact ··
SemiconductorPLUS
61082-142400LF Contact ··

Descriptions

RECEPTACLE, SMD, 0.8MM, 140WAYS
Farnell
RECEPTACLE, SMD, 0.8MM, 140WAYS
element14 APAC
CONN RECEPT 140POS .8MM DUAL SMD
Digi-Key
Conn Board to Board RCP 140 POS 0.8mm Solder ST SMD Tube
Avnet

Technical Specifications

Size-Length 61.8 mm
Contact Material Copper
Contact Plating Gold over Nickel Gold
Contact Resistance 30 mΩ
Housing Material Plastic
Current Rating 500 mA
Number of Positions 140
REACH SVHC Compliance No SVHC
Number of Rows 2
Pin Pitch 800 µm
Mounting Type Surface Mount
Flammability Rating UL 94 V-0
Size-Height 7.7 mm
Gender Female
Insulation Resistance 1 GΩ
Number of Mating Cycles 100
Packaging Tube
Number of Contacts 140
Voltage Rating (AC) 100 V
Insulation Material Polyester
RoHS Compliant
Lead-Free Status Lead Free
Size-Width 6.8 mm

Documents

Arrow
Datasheet 6 pages 7 years ago
element14 APAC
Datasheet 7 pages 2 years ago
Farnell
Datasheet 6 pages 7 years ago
Datasheet 4 pages 9 years ago
Datasheet 6 pages 8 years ago
Mouser
Datasheet 6 pages

Images

Alternate Names

FCI/BERG 61082-142400LF
FCI ELECTRONICS 61082-142400LF
FRAMATOME 61082-142400LF
DUPONT 61082-142400LF
MCK 61082-142400LF
FCI INC 61082-142400LF
BRG 61082-142400LF
KESTER 61082-142400LF
BERG/FCI 61082-142400LF
FCI CONNECT 61082-142400LF
FCI CONNECTORS 61082-142400LF
FRAME CONNECTORS INT'L 61082-142400LF
FCI (ELX) 61082-142400LF
DUP 61082-142400LF
FCA 61082-142400LF
DUPO 61082-142400LF
AMPHENOL FCI 61082-142400LF
FCI Semiconductor 61082-142400LF
FCI (MVL) 61082-142400LF
BERG FRAMATOME CONNE 61082-142400LF
FCI Automotive 61082-142400LF
FCI SINGAPORE PTE LTD 61082-142400LF
FCI ELECT 61082-142400LF
FCI BERG / CDC DIVI 61082-142400LF
Framatome Connectors International 61082-142400LF

Search for other parts like 61082- »