FCI 61082-121402LF

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
61082-121402LF**MULT1 750 Buy Now »
USD
7.16 6.67 5.78 4.92 4.92
Verical
61082-121402LF 750 Buy Now »
USD
7.16 6.67 5.78 5.47 5.47
Digi-Key 2
609-1637-1-ND 944 Buy Now »
USD
8.11 7.78 6.42 5.75 5.75
609-1637-2-ND 800 Buy Now »
USD
4.61 4.00
Avnet
61082-121402LF 0 ··
USD
4.22 3.89
Chip One Stop Japan
C1S227400032455 750 Buy Now »
JPY
881.00 707.00 571.00 548.00 548.00
TTI 2
61082-121402LF. 180 Buy Now »
USD
7.26 7.26 7.26 7.26 7.26
61082-121402LF 800 Buy Now »
USD
4.45 4.45
Mouser
649-61082-121402LF 8 Buy Now »
USD
7.37 7.06 5.84 4.30 4.30
Newark
01M3574 0 ··
USD
4.12 3.85
Allied Electronics
70247669 0 ··
USD
4.82 4.82
Farnell
1691736 0 ··
GBP
3.30 3.22
element14 APAC
1691736 0 ··
CNY
58.90 56.45 46.63 46.63 46.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
61082-121402LF 595 ··
Freedom EMG
61082-121402LF 117 ··
Ewing Components
61082-121402LF 55,430 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
61082-121402LF Contact ··
Touchstone Systems
61082-121402LF Contact Send RFQ »
XS Micro
61082-121402LF Contact ··
SemiconductorPLUS
61082-121402LF Contact ··

Descriptions

STACKING CONNECTOR, RECEPTICLE, 120 POSITION, 0.8MM
Farnell
CONN RECEPT 120POS .8MM DUAL SMD
Digi-Key
STACKING CONNECTOR, RECEPTICLE, 120 POSITION, 0.8MM
Newark
STACKING CONNECTOR, RECEPTICLE, 120 POSITION, 0.8MM
element14 APAC
BergStak 0.8mm 120P RECPT W/POLARIZATION
Mouser
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
Chip One Stop Japan
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD T/R
Verical
Conn Board to Board RCP 120 POS 0.8mm Solder ST SMD T/R
Avnet

Technical Specifications

Size-Height 3.7 mm
Size-Width 6 mm
Gender Female
Number of Positions 120
Number of Rows 2
Pin Pitch 800 µm
Flammability Rating UL 94 V-0
Lead-Free Status Lead Free
Mounting Type Surface Mount
Housing Material Plastic
Number of Contacts 120
Contact Material Beryllium Copper
Packaging Cut Tape (CT)
Size-Length 53.8 mm
RoHS Compliant
Contact Plating Gold

Documents

element14
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago
Datasheet 6 pages 8 years ago
element14 APAC
Datasheet 7 pages 2 years ago
Digi-Key
Datasheet 6 pages
Allied Electronics
Datasheet 8 pages 3 years ago

Images

Alternate Names

FCI/BERG 61082-121402LF
FCI ELECTRONICS 61082-121402LF
FRAMATOME 61082-121402LF
DUPONT 61082-121402LF
MCK 61082-121402LF
FCI INC 61082-121402LF
BRG 61082-121402LF
KESTER 61082-121402LF
BERG/FCI 61082-121402LF
FCI CONNECT 61082-121402LF
FCI CONNECTORS 61082-121402LF
FRAME CONNECTORS INT'L 61082-121402LF
FCI (ELX) 61082-121402LF
DUP 61082-121402LF
FCA 61082-121402LF
DUPO 61082-121402LF
AMPHENOL FCI 61082-121402LF
FCI Semiconductor 61082-121402LF
FCI (MVL) 61082-121402LF
BERG FRAMATOME CONNE 61082-121402LF
FCI Automotive 61082-121402LF
FCI SINGAPORE PTE LTD 61082-121402LF
FCI ELECT 61082-121402LF
FCI BERG / CDC DIVI 61082-121402LF
Framatome Connectors International 61082-121402LF

Search for other parts like 61082- »