FCI 61082-063400LF

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
61082-063400LF 26 Buy Now »
USD
5.00 4.76 3.88 3.88 3.88
Avnet
61082-063400LF 0 ··
USD
2.87 2.83 2.70 2.70 2.70
Verical
61082-063400LF 26 Buy Now »
USD
4.76 4.71 4.71 4.71
Chip One Stop Japan
C1S227400330816 26 Buy Now »
JPY
468.00 450.00 450.00 450.00 450.00
Mouser
649-61082-063400LF 358 Buy Now »
USD
5.15 4.94 4.12 2.98 2.78
TTI
61082-063400LF 0 ··
USD
2.99 2.99
Digi-Key
61082-063400LF-ND 0 ··
USD
3.61 3.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
61082-063400LF 37,292 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
61082-063400LF Contact ··

Descriptions

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube
Chip One Stop Japan
BergStak 0.8mm 11.70MM RECEPT 60P 8 Au WITH PEG
Mouser
Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD Tube
Avnet
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Tube
Verical
CONN RECEPT 60POS .8MM DUAL SMD
Digi-Key

Technical Specifications

Pin Pitch 800 µm
Size-Height 11.7 mm
Gender Female
Insulation Resistance 500 MΩ
Number of Contacts 60
Contact Material Beryllium Copper
Size-Length 29.8 mm
Number of Rows 2
Housing Material Plastic
Lead-Free Status Lead Free
Size-Width 6.8 mm
Current Rating 500 mA
Flammability Rating UL 94 V-0
RoHS Compliant
Contact Plating Tin Lead
Number of Positions 60
Packaging Tube
Mounting Type Surface Mount

Documents

Digi-Key
Datasheet 6 pages
Verical
Datasheet 6 pages 7 years ago
Datasheet 6 pages 8 years ago

Alternate Names

FCI/BERG 61082-063400LF
FCI ELECTRONICS 61082-063400LF
FRAMATOME 61082-063400LF
DUPONT 61082-063400LF
MCK 61082-063400LF
FCI INC 61082-063400LF
BRG 61082-063400LF
KESTER 61082-063400LF
BERG/FCI 61082-063400LF
FCI CONNECT 61082-063400LF
FCI CONNECTORS 61082-063400LF
FRAME CONNECTORS INT'L 61082-063400LF
FCI (ELX) 61082-063400LF
DUP 61082-063400LF
FCA 61082-063400LF
DUPO 61082-063400LF
AMPHENOL FCI 61082-063400LF
FCI Semiconductor 61082-063400LF
FCI (MVL) 61082-063400LF
BERG FRAMATOME CONNE 61082-063400LF
FCI Automotive 61082-063400LF
FCI SINGAPORE PTE LTD 61082-063400LF
FCI ELECT 61082-063400LF
FCI BERG / CDC DIVI 61082-063400LF
Framatome Connectors International 61082-063400LF

Search for other parts like 61082- »