FCI 61082-061402LF

Conn; Rect.; Board-to-Board, Receptacle; Vertical; 60 Pos.; Dual Row; Bergstak

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
61082-061402LF 800 Buy Now »
USD
1.90 1.90
61082-061402LF 376 Buy Now »
USD
4.81 4.02 3.64 3.64
Avnet
61082-061402LF 800 Buy Now »
USD
2.99 2.76
Arrow
61082-061402LF**MULT1 376 Buy Now »
USD
4.95 4.81 4.02 3.31 3.31
Digi-Key 3
609-1619-1-ND 878 Buy Now »
USD
6.00 5.75 4.80 4.20 4.20
609-1619-6-ND 878 Buy Now »
USD
6.00 5.75 4.80 4.20 4.20
609-1619-2-ND 0 ··
USD
3.38 2.83
Chip One Stop Japan
C1S227400336157 376 Buy Now »
JPY
652.00 505.00 405.00 388.00 388.00
TTI
61082-061402LF 1,600 Buy Now »
USD
3.16 3.16
Mouser
649-61082-061402LF 804 Buy Now »
USD
5.45 5.23 4.36 3.16 2.94
Newark
53K1442 0 ··
USD
2.93 2.73
Allied Electronics
70248515 34 Buy Now »
USD
2.60 2.60 2.60 2.60 2.60
Farnell
1632166 0 ··
GBP
1.24 1.13 0.850 0.780 0.780
element14 APAC
1632166 0 ··
SGD
4.49 4.27 4.13 4.13 4.13
Rutronik
COREC35065 800 Buy Now »
EUR
1.81 1.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
61082-061402LF 49,219 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
61082-061402LF Contact Send RFQ »
North Star Micro
61082-061402LF Contact ··
SemiconductorPLUS
61082-061402LF Contact ··
XS Micro
61082-061402LF Contact ··

Descriptions

60P RECEPT. DUAL ROW BERSTAK
Rutronik
Conn Board to Board RCP 60 POS 0.8mm Solder ST SMD T/R
Avnet
Conn; Rect.; Board-to-Board, Receptacle; Vertical; 60 Pos.; Dual Row; Bergstak
Allied Electronics
STACKING CONNECTOR, RCPT, 60POS, 0.8MM
Farnell
STACKING CONNECTOR, RECEPTACLE, 60 POSITION, 0.8MM
Newark
CONN RECEPT 60POS .8MM DUAL SMD
Digi-Key
STACKING CONNECTOR, RCPT, 60POS, 0.8MM
element14 APAC
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
Chip One Stop Japan
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD T/R
Verical

Technical Specifications

Contact Material Beryllium Copper
Size-Width 6 mm
Pin Pitch 800 µm
Flammability Rating UL 94 V-0
Mounting Type Surface Mount
Number of Contacts 60
Packaging Cut Tape (CT)
Size-Length 29.8 mm
Lead-Free Status Lead Free
RoHS Compliant
Number of Positions 60
Contact Plating Gold
Size-Height 3.7 mm
Gender Female
Number of Rows 2
Housing Material Plastic

Documents

Arrow
Datasheet 6 pages 7 years ago
Verical
Datasheet 6 pages 8 years ago
element14
Datasheet 6 pages 7 years ago
element14 APAC
Datasheet 7 pages 2 years ago
Digi-Key
Datasheet 6 pages
Allied Electronics
Datasheet 8 pages 3 years ago

Images

Alternate Names

FCI/BERG 61082-061402LF
FCI ELECTRONICS 61082-061402LF
FRAMATOME 61082-061402LF
DUPONT 61082-061402LF
MCK 61082-061402LF
FCI INC 61082-061402LF
BRG 61082-061402LF
KESTER 61082-061402LF
BERG/FCI 61082-061402LF
FCI CONNECT 61082-061402LF
FCI CONNECTORS 61082-061402LF
FRAME CONNECTORS INT'L 61082-061402LF
FCI (ELX) 61082-061402LF
DUP 61082-061402LF
FCA 61082-061402LF
DUPO 61082-061402LF
AMPHENOL FCI 61082-061402LF
FCI Semiconductor 61082-061402LF
FCI (MVL) 61082-061402LF
BERG FRAMATOME CONNE 61082-061402LF
FCI Automotive 61082-061402LF
FCI SINGAPORE PTE LTD 61082-061402LF
FCI ELECT 61082-061402LF
FCI BERG / CDC DIVI 61082-061402LF
Framatome Connectors International 61082-061402LF

Search for other parts like 61082- »