Advance Tapes 6102/184750

AT6102 EASY TEAR TAPE; Tape Type:Sealing; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:33...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1553708 0 ยทยท
SGD
13.69 12.46 11.89 11.89 11.89

Descriptions

AT6102 EASY TEAR TAPE; Tape Type:Sealing; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:33m; Tape Length - Imperial:108.27ft; Tape Colour:White; Colour:White; Material:PE (Polyethylene); Tape Length:33m; Tape Width:50mm
element14 APAC

Technical Specifications

Color White
Material Polyethylene
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 8 years ago

Alternate Names

ADVANCE TAPES INTERNATIONAL 6102/184750

Search for other parts like 6102/ »