Schurter 6100.4320

IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountPanel, Snap in
Number of Terminals3
Weight7.599997 g
Technical
Connector TypeReceptacle
Current15 A
Current Rating10 A
FuseNo
GenderMale
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationFaston
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth28.5 mm
Length30 mm
Panel Thickness2.0066 mm

Documents

Download datasheets and manufacturer documentation for Schurter 6100.4320.

Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages8 years ago
Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages16 years ago
element14
Datasheet1 page20 years ago

Inventory History

3 month trend:
-12.11%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 6100.4320.

Related Parts

Descriptions

Descriptions of Schurter 6100.4320 provided by its distributors.

IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module
INLET, IEC, C14, 6100, 10A; Product Range: 6100-4 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approva
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = None / IP Rating = IP30 / Housing Material = Thermoplastic / Colour = Black / Gender = Inlet / Body Orientation = Straight / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6100.4320.

Technical Specifications

Physical
Body MaterialThermoplastic
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountPanel, Snap in
Number of Terminals3
Weight7.599997 g
Technical
Connector TypeReceptacle
Current15 A
Current Rating10 A
FuseNo
GenderMale
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
TerminationFaston
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth28.5 mm
Length30 mm
Panel Thickness2.0066 mm

Documents

Download datasheets and manufacturer documentation for Schurter 6100.4320.

Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago
element14 APAC
Datasheet3 pages8 years ago
Master Electronics
Datasheet4 pages3 years ago
Sager Electronics
Datasheet4 pages6 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages9 years ago
Newark
Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Farnell
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
TME
Datasheet3 pages12 years ago
DigiKey
Datasheet2 pages16 years ago
element14
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsCCC, ENEC, cULus
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP30
REACH SVHCNo SVHC
RoHSCompliant