Littelfuse 60R090XPR

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating40 A
Hold Current900 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)470 mΩ
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)200 mΩ
Operating Supply Voltage60 V
Power Dissipation990 mW
Resistance470 mΩ
TerminationRadial
Time to Trip7.2 s
Trip Current1.8 A
Voltage Rating (DC)60 V
Working Voltage60 V
Dimensions
Height15.8 mm
Lead Pitch5.1 mm
Thickness3.05 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 60R090XPR.

Future Electronics
Datasheet7 pages7 years ago
Newark
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Littelfuse SCT
Datasheet7 pages4 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Fuses Unlimited
Datasheet7 pages9 years ago
DigiKey
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-59.42%

Alternate Parts

Price @ 1000
$ 0.349
$ 0.203
$ 0.309
Stock
123,485
92,221
20,000
Authorized Distributors
12
9
1
Hold Current
900 mA
900 mA
-
Trip Current
1.8 A
1.8 A
-
Max Voltage Rating (DC)
60 V
60 V
-
Max Current Rating
40 A
40 A
-
Resistance
470 mΩ
470 mΩ
-
Time to Trip
7.2 s
7.2 s
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 60R090XPR.

Related Parts

Descriptions

Descriptions of Littelfuse 60R090XPR provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Pack
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), 60R090XPR
PTC - RADIAL LEADS 60VDC 0.90A, RESETTABLE FUSES | Littelfuse 60R090XPR
60R Series 60 V 0.9 A Ø 11.2 x 3.1 mm Radial POLYFUSE® Resettable PTC
Resettable Fuse, 60Vdc, 40A, Radial; Thermistor Mounting:Through Hole; Product Range:Polyfuse 60R Series; Holding Current:900Ma; Tripping Current:1.8A; Voltage Rating:60Vdc; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Littelfuse 60R090XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Current Rating40 A
Hold Current900 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)470 mΩ
Max Voltage Rating (DC)60 V
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)200 mΩ
Operating Supply Voltage60 V
Power Dissipation990 mW
Resistance470 mΩ
TerminationRadial
Time to Trip7.2 s
Trip Current1.8 A
Voltage Rating (DC)60 V
Working Voltage60 V
Dimensions
Height15.8 mm
Lead Pitch5.1 mm
Thickness3.05 mm
Width11.7 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 60R090XPR.

Future Electronics
Datasheet7 pages7 years ago
Newark
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Littelfuse SCT
Datasheet7 pages4 years ago
Burklin Elektronik
Datasheet7 pages4 years ago
Fuses Unlimited
Datasheet7 pages9 years ago
DigiKey
Datasheet5 pages17 years ago

Compliance

Environmental Classification
ApprovalsTUV, cULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant