Littelfuse 60R075XU

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
LITT-0015799 10,750 Buy Now »
USD
0.281 0.233 0.216 0.213
Digi-Key
F1922-ND 814 Buy Now »
USD
0.480 0.450 0.315 0.214 0.200
Newark
78R5624 521 Buy Now »
USD
0.339 0.339 0.205 0.186
Mouser
576-60R075XU 675 Buy Now »
USD
0.480 0.379 0.314 0.214 0.186
TTI
60R075XU 650 Buy Now »
USD
0.269 0.269 0.269
Future Electronics
60R075XU 0 ··
USD
0.240 0.220 0.200
Abacus Technologies
60R075XU 3,000 ··
Fuses Unlimited
60R075 1,492 ··
Farnell
1822254 521 Buy Now »
GBP
0.493 0.276 0.201 0.201
element14 APAC
1822254 521 Buy Now »
SGD
0.643 0.348 0.247
Rutronik
FUSE5904 5,000 Buy Now »
EUR
0.152 0.147
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
60R075XU 32 Buy Now »
USD
0.772 0.618 0.618 0.618 0.618
EarthTron
60R075XU 500 ··
Ewing Components
60R075XU 292,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
60R075XU Contact ··
XS Micro
60R075XU Contact ··

Descriptions

PTC - RADIAL LEADS 60VDC 0.75A
Fuses Unlimited
0.75A resettable PTCs 60V
Rutronik
POLYFUSE, PTC, RADIAL, 0.75A; Holding Current Max Ih:750mA; Tripping Current:1.5A; Initial Resistance Max:600mohm; Operating Voltage:60VDC; Series:60R; PTC Fuse Case:Radial; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C;;RoHS Compliant: Yes
Newark
60R Series 60 V 0.75 A 10.2 x 15 x 3.1 mm Radial Lead POLYFUSE® Resettable Fuse
Future Electronics
POLYFUSE, PTC, RADIAL, 0.75A; Holding Current Max Ih:750mA; Tripping Current:1.5A; Initial Resistance Max:600mohm; Operating Voltage:60V DC; Series:60R; PTC Fuse Case:Radial; SVHC:No SVHC (18-Jun-2010); Operating Temperature Max:85°C; Power Dissipation:0.92W; Temperature Operating Min:-40°C; Trip Time:6.3s; Voltage DC:60V
Farnell
Resettable PTCs 60V POLYFUSE .750A RADIAL LEADS
Mouser
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Bulk
Chip One Stop Japan
POLYFUSE, PTC, RADIAL, 0.75A; Tripping Current:1.5A; Initial Resistance Max:600mohm; Operating Voltage:60VDC; Series:60R; SVHC:No SVHC (20-Jun-2011); Holding Current Max Ih:750mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Pd:0.92W; Power Dissipation Pd:0.92W; Trip Time:6.3s; Voltage Rating VDC:60V
element14 APAC
PTC .75A 60V RESETTABLE KINK
Digi-Key
60V .75A-HD 40A MAX
TTI

Technical Specifications

Size-Width 10.41 mm
Size-Thickness 3.05 mm
Current Rating 750 mA
Lead-Free Status Lead Free
Packaging Bulk
Power Dissipation 920 mW
RoHS Compliant
Voltage Rating (DC) 60 V
Size-Height 15.24 mm
REACH SVHC Compliance No SVHC
Tripping Current 1.5 A
Resistance 250 mΩ
Mounting Type Through Hole
Operating Voltage 60 V
Time to Trip 6.3 s
Holding Current 750 mA

Documents

Farnell
Datasheet 7 pages 6 years ago
Fuses Unlimited
Datasheet 7 pages 6 years ago
Datasheet 7 pages 2 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Future Electronics
Datasheet 7 pages 8 years ago
Onlinecomponents.com
Datasheet 7 pages 6 years ago

Images

Alternate Names

LITTLEFUSE 60R075XU
LITTELFUSE INC 60R075XU
LIT 60R075XU
LITTLE 60R075XU
LITTELFU 60R075XU
LITTEL 60R075XU
LITT 60R075XU
LITTELFUS 60R075XU
LITTLEFUSE INC 60R075XU
LTF 60R075XU
LFUSE 60R075XU
LTL 60R075XU
LIF 60R075XU
L/F 60R075XU
LITTLEFUS 60R075XU
LITTELF 60R075XU
LITTLEFU 60R075XU
LTFUSE 60R075XU
LITTEIFUSE 60R075XU
LITL 60R075XU
LITTELFUSE FAR EAST PTE LTD 60R075XU
LITTELFUSE BV 60R075XU
LITLFUSE 60R075XU
LITTELFUSE INCORPORATED 60R075XU
LITTFUSE 60R075XU

Search for other parts like 60R »