Littelfuse 60R040XU

PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
F2005-ND 2,288 Buy Now »
USD
0.460 0.432 0.301 0.205 0.192
Arrow
60R040XU 8 Buy Now »
USD
0.196 0.192 0.176 0.172 0.171
Newark
78R5621 485 Buy Now »
CAD
0.426 0.426 0.258 0.234
Chip One Stop Japan
C1S425200157936 100 Buy Now »
JPY
57.50 30.40 30.40 30.40
TTI
60R040XU 600 Buy Now »
USD
0.254 0.254 0.254
Mouser
576-60R040XU 471 Buy Now »
USD
0.460 0.363 0.302 0.206 0.178
Future Electronics
60R040XU 155 Buy Now »
USD
0.230 0.205 0.176
Allied Electronics
70904285 0 ··
USD
0.430 0.430 0.430 0.430 0.430
Fuses Unlimited
60R040 376 ··
Farnell
1822250 510 Buy Now »
GBP
0.416 0.258 0.187 0.187
element14 APAC
1822250 485 Buy Now »
SGD
0.577 0.312 0.221
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
60R040XU 500 ··
Ewing Components
60R040XU 292,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
60R040XU Contact ··
XS Micro
60R040XU Contact ··
SemiconductorPLUS
60R040XU Contact ··

Descriptions

60R Series 60 V 0.4 A 7.6 x 13.5 x 3.1 mm Radial Lead POLYFUSE® Resettable Fuse
Future Electronics
POLYFUSE, PTC, RADIAL, 0.4A; Holding Current Max Ih:400mA; Tripping Current:800mA; Initial Resistance Max:1.29ohm; Operating Voltage:60V DC; Series:60R; PTC Fuse Case:Radial; SVHC:No SVHC (18-Jun-2010); Operating Temperature ;RoHS Compliant: Yes
Newark
PTC .40A 60V RESETTABLE KINK
Digi-Key
PTC - RADIAL LEADS 60VDC 0.40A
Allied Electronics
POLYFUSE, PTC, RADIAL, 0.4A; Tripping Current:800mA; Initial Resistance Max:1.29ohm; Operating Voltage:60VDC; Series:60R; SVHC:No SVHC (20-Jun-2011); Holding Current Max Ih:400mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Pd:0.56W; Power Dissipation Pd:0.56W; Trip Time:3.8s; Voltage Rating VDC:60V
element14 APAC
PTC - RADIAL LEADS 60VDC 0.40A
Fuses Unlimited
PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60VDC 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3.1mm Bulk
Chip One Stop Japan
60V .4A-HD 40A MAX
TTI
POLYFUSE, PTC, RADIAL, 0.4A; Holding Current Max Ih:400mA; Tripping Current:800mA; Initial Resistance Max:1.29ohm; Operating Voltage:60V DC; Series:60R; PTC Fuse Case:Radial; SVHC:No SVHC (18-Jun-2010); Operating Temperature Max:85°C; Power Dissipation:0.56W; Temperature Operating Min:-40°C; Trip Time:3.8s; Voltage DC:60V
Farnell
Resettable PTCs 60V POLYFUSE .400A RADIAL LEADS
Mouser

Technical Specifications

Size-Width 7.62 mm
Voltage Rating (DC) 60 V
REACH SVHC Compliance No SVHC
Resistance 550 mΩ
Size-Height 13.46 mm
Size-Thickness 3.05 mm
Operating Voltage 60 V
Tripping Current 800 mA
Lead-Free Status Lead Free
Packaging Bag
Mounting Type Through Hole
Power Dissipation 560 mW
Time to Trip 3.8 s
RoHS Compliant
Current Rating 400 mA
Holding Current 400 mA

Documents

Farnell
Datasheet 7 pages 6 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Future Electronics
Datasheet 7 pages 8 years ago
Arrow
Datasheet 7 pages 6 years ago
Fuses Unlimited
Datasheet 7 pages 2 years ago

Images

Alternate Names

LITTLEFUSE 60R040XU
LITTELFUSE INC 60R040XU
LIT 60R040XU
LITTLE 60R040XU
LITTELFU 60R040XU
LITTEL 60R040XU
LITT 60R040XU
LITTELFUS 60R040XU
LITTLEFUSE INC 60R040XU
LTF 60R040XU
LFUSE 60R040XU
LTL 60R040XU
LIF 60R040XU
L/F 60R040XU
LITTLEFUS 60R040XU
LITTELF 60R040XU
LITTLEFU 60R040XU
LTFUSE 60R040XU
LITTEIFUSE 60R040XU
LITL 60R040XU
LITTELFUSE FAR EAST PTE LTD 60R040XU
LITTELFUSE BV 60R040XU
LITLFUSE 60R040XU
LITTELFUSE INCORPORATED 60R040XU
LITTFUSE 60R040XU

Search for other parts like 60R »