Littelfuse 60R025XU

PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
60R025XU**MULT1 450 Buy Now »
USD
0.253 0.246 0.219 0.181 0.181
Digi-Key
F2003-ND 1,394 Buy Now »
USD
0.420 0.394 0.275 0.188 0.175
Newark
78R5619 333 Buy Now »
USD
0.269 0.269 0.163 0.148
Chip One Stop Japan
C1S425200929014 450 Buy Now »
JPY
63.20 28.10 28.10 28.10
Mouser
576-060R0025U 1,543 Buy Now »
USD
0.420 0.332 0.275 0.188 0.163
TTI
60R025XU 500 Buy Now »
USD
0.233 0.233 0.233
Abacus Technologies
60R025XU 1,946 ··
Future Electronics
60R025XU 0 ··
USD
0.210 0.190 0.160
Fuses Unlimited
60R025 500 ··
Farnell
1822248 383 Buy Now »
GBP
0.323 0.221 0.173 0.173
element14 APAC
1822248 351 Buy Now »
SGD
0.510 0.276 0.196
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
60R025XU 292,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
60R025XU Contact ··
XS Micro
60R025XU Contact ··
SemiconductorPLUS
60R025XU Contact ··

Descriptions

POLYFUSE, PTC, RADIAL, 0.25A; Tripping Current:500mA; Initial Resistance Max:3ohm; Operating Voltage:60VDC; Series:60R; SVHC:No SVHC (20-Jun-2011); Holding Current Max Ih:250mA; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Pd:0.45W; Power Dissipation Pd:0.45W; Trip Time:2.5s; Voltage Rating VDC:60V
element14 APAC
60R Series 60 V 0.25 A 7.4 x 12.7 x 3.1 mm Radial Lead POLYFUSE® Resettable Fuse
Future Electronics
POLYFUSE, PTC, RADIAL, 0.25A; Holding Current Max Ih:250mA; Tripping Current:500mA; Initial Resistance Max:3ohm; Operating Voltage:60V DC; Series:60R; PTC Fuse Case:Radial; SVHC:No SVHC (18-Jun-2010); Operating Temperature Max:85°C; ;RoHS Compliant: Yes
Newark
PTC - RADIAL LEADS 60VDC 0.25A
Fuses Unlimited
POLYFUSE, PTC, RADIAL, 0.25A; Holding Current Max Ih:250mA; Tripping Current:500mA; Initial Resistance Max:3ohm; Operating Voltage:60V DC; Series:60R; PTC Fuse Case:Radial; SVHC:No SVHC (18-Jun-2010); Operating Temperature Max:85°C; Power Dissipation:0.45W; Temperature Operating Min:-40°C; Trip Time:2.5s; Voltage DC:60V
Farnell
60V .25A-HD 40A MAX
TTI
Resettable PTCs 60V .25A 2.5s
Mouser
PTC .25A 60V RESETTABLE KINK
Digi-Key
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk
Chip One Stop Japan

Technical Specifications

Tripping Current 500 mA
Size-Width 7.37 mm
Voltage Rating (DC) 60 V
Packaging Bag
Time to Trip 2.5 s
RoHS Compliant
Current Rating 250 mA
Holding Current 250 mA
Resistance 1.25 Ω
Size-Height 12.7 mm
Operating Voltage 60 V
Lead-Free Status Lead Free
Size-Thickness 3.05 mm
Power Dissipation 450 mW
REACH SVHC Compliance No SVHC
Mounting Type Through Hole

Documents

Farnell
Datasheet 7 pages 6 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Future Electronics
Datasheet 7 pages 8 years ago
Fuses Unlimited
Datasheet 7 pages 6 years ago
Datasheet 7 pages 2 years ago

Images

Alternate Names

LITTLEFUSE 60R025XU
LITTELFUSE INC 60R025XU
LIT 60R025XU
LITTLE 60R025XU
LITTELFU 60R025XU
LITTEL 60R025XU
LITT 60R025XU
LITTELFUS 60R025XU
LITTLEFUSE INC 60R025XU
LTF 60R025XU
LFUSE 60R025XU
LTL 60R025XU
LIF 60R025XU
L/F 60R025XU
LITTLEFUS 60R025XU
LITTELF 60R025XU
LITTLEFU 60R025XU
LTFUSE 60R025XU
LITTEIFUSE 60R025XU
LITL 60R025XU
LITTELFUSE FAR EAST PTE LTD 60R025XU
LITTELFUSE BV 60R025XU
LITLFUSE 60R025XU
LITTELFUSE INCORPORATED 60R025XU
LITTFUSE 60R025XU

Search for other parts like 60R »