Grayhill 60A00-2-050C

Joystick Encoder, Sealed, Detent 18° or 20 positions, 8 directions, 2.0" cable, connector
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountPCB, Panel, Through Hole
Number of Pins8
Technical
Built in SwitchYes
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
Output TypeIncremental, Quadrature
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 60A00-2-050C.

_legacy Avnet
Datasheet6 pages13 years ago
Sager Electronics
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 60A00-2-050C.

Descriptions

Descriptions of Grayhill 60A00-2-050C provided by its distributors.

Joystick Encoder, Sealed, Detent 18° or 20 positions, 8 directions, 2.0" cable, connector
SWITCH JOYSTICK FLATTED 10MA 5V
Optical Encoders 8-Pin

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact PlatingTin
MountPCB, Panel, Through Hole
Number of Pins8
Technical
Built in SwitchYes
DetentNo
Encoder TypeOptical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
OrientationVertical
Output TypeIncremental, Quadrature
TerminationPC Pin

Documents

Download datasheets and manufacturer documentation for Grayhill 60A00-2-050C.

_legacy Avnet
Datasheet6 pages13 years ago
Sager Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant