What’s new: Find the right parts faster with our redesigned experience

Learn more

CommScope 60947-3

Splice Terminal 19-24AWG 29.84mm 6.6mm Tin Loose Piece
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CommScope 60947-3.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Farnell

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
KK® Trifurcon™ Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn)
Molex 90119-2109 C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn)
TE Connectivity3-770565-2
Connector Accessory, 0.06in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity353250-2
Connector Accessory, 0.079in Min Cable Dia, 0.12in Max Cable Dia, Phosphor Bronze
TE Connectivity142685-3
Connector Accessory, 0.051in Min Cable Dia, 0.078in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of CommScope 60947-3 provided by its distributors.

Splice Terminal 19-24AWG 29.84mm 6.6mm Tin Loose Piece
SPLICE, CABLE, PHOSPHOR BRONZE, 24 TO 19 AWG, RED, 0.080 IN. (INSULATION OUTER)
TERMINAL, CABLE SPLICE, CRIMP, RED
Telephone Cable Splice (PICABOND)
CONN, PICABOND LOOSE PIECE RED
TERMINAL, CRIMP, CABLE, SPLICE, RED; Connector Type:Cable Splice; Series:PICABOND; Termination Method:Crimp; Stud/Tab Size:-; Wire Size AWG Min:24AWG; Wire Size AWG Max:19AWG; Contact Material:Phosphor Bronze; Contact Plating:Tin; Insulator Material:Uninsulated; Wire Size (AWG):24AWG to 19AWG

Manufacturer Aliases

CommScope has several brands around the world that distributors may use as alternate names. CommScope may also be known as the following names:

  • COMMSCOPE INC
  • SYSTIMAX
  • COMMSCOPE TECHNOLOG
  • CommScope/Andrew Solutions
  • COMMSCOPE CONNECTIV
  • RUCKUS WIRELESS
  • COMMSCOPE/SYSTIMAX - PROJECT
  • SYSTIMAX-SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LL
  • COMMSCOPE NETWORK CBL
  • COMMSCOPE (FORMERLY TE CONN)
  • COMMSCOPE SYSTIMAX SOLUTIONS
  • COMMSCOPE/SYSTIMAX
  • CS SYSTIMAX
  • COMMSCOPE WIRELESS
  • Commscope Andrew
  • Commscope Solut
  • AndrewCorp-CommScopeInc
  • COMMSCOPE UNIPRISE SOLUTIONS
  • COMMSCOPE TECHNOLOGIES LLC
  • COMMSCOPE ENTERPRISE SOLUTIONS
  • ADC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60947-3.