Dialight 609-2312-130F

INDICATOR, 9MM LED PANEL MOUNT, BRIGHT CHROME HOUSING, 12VDC, AMBER

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
609-2312-130F 217 Buy Now »
USD
5.44 5.44 5.44 5.44
609-2312-130F 25 Buy Now »
USD
6.58 6.58 6.58
Arrow
609-2312-130F 22 Buy Now »
USD
7.04 5.58 5.50 5.50 5.50
Mouser
645-609-2312-130F 151 Buy Now »
USD
7.02 5.03 4.24 3.44 3.44
Onlinecomponents.com
6092312130F 242 Buy Now »
USD
4.81 4.81 4.07 3.39 3.39
Master Electronics
6092312130F 191 ··
USD
4.81 4.81 4.07 3.39 3.39
Newark
30K5154 0 ··
USD
3.44 3.32
Sager Electronics
6092312130F 0 ··
USD
3.43 3.43
Digi-Key
350-1912-ND 0 ··
USD
4.28 4.28
Allied Electronics
70081938 0 ··
USD
4.50 4.50
Electro Sonic
6092312130F 242 Buy Now »
USD
5.10 5.10 4.31 3.59 3.59
RS Components
5414757 294 Buy Now »
GBP
2.99 2.99 2.54 2.54 2.54
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
609-2312-130F 20 Buy Now »
USD
3.34 2.23 1.67 1.67 1.67
Ralph's Elec.
609-2312-130F 10 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
609-2312-130F Contact Buy Now »
North Star Micro
609-2312-130F Contact ··
XS Micro
609-2312-130F Contact ··
TransparentC
609-2312-130F Contact ··

Descriptions

LED Panel Mount 9mm Mounting Hole YELLOW DIFFUSED
Mouser
9 MM AMBER LED PMI
Onlinecomponents.com
9mm satin chr recessed LED yellow 12Vdc
RS Components
LED PNL MT 9MM 12V CHROME YELLOW
Digi-Key
INDICATOR, 9MM LED PANEL MOUNT, BRIGHT CHROME HOUSING, 12VDC, AMBER
Allied Electronics
LED Uni-Color Yellow 2-Pin
Sager Electronics
9 MM AMBER LED PMI
Master Electronics
LED Lamp; LED Color:Yellow; Luminous Intensity:90mcd; Forward Current:15mA; Forward Voltage:12VDC; Color:Yellow; Leaded Process Compatible:Yes; Lens Color:Yellow; Lens Style:(H x Dia) 37.08 x 10.92 mm; Lens Width:9mm ;RoHS Compliant: Yes
Newark
LED Uni-Color Yellow 2-Pin
Verical

Technical Specifications

Current Rating 15 mA
Wavelength 585 nm
Luminous Intensity 90 mcd
RoHS Compliant
Size-Length 37 mm
Operating Voltage 12 V
Voltage Rating (DC) 12 V
Size-Height 5 mm
Lead-Free Status Lead Free
Lens Color Yellow
Housing Material Brass
Housing Color Chrome
Color Yellow
Size-Diameter 9 mm
Mounting Type Panel
Forward Voltage 12 V

Documents

Mouser
Datasheet 2 pages 12 years ago
Electro Sonic
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 609-2312-130F
DIA 609-2312-130F
DIALIGHT CORP 609-2312-130F
DIALIGHT CORPORATION 609-2312-130F
DIALIGHT ELECTRONICS 609-2312-130F
DAILIGHT 609-2312-130F
DLT 609-2312-130F
DIALIG 609-2312-130F
DIALIGH 609-2312-130F
DIALLIGHT 609-2312-130F
L2 OPTICS 609-2312-130F
DIALITE 609-2312-130F
DIACO 609-2312-130F
DIALHT 609-2312-130F
DIALIGHT/DIALCO 609-2312-130F
DIALIGHT ELE 609-2312-130F
DIALIGHT BLP 609-2312-130F
DIALIGHT CORPOR 609-2312-130F
DIALIGHT CORP ATTN: JANE HOSPES 609-2312-130F
DIALIGHT (VA) 609-2312-130F
DIALIGHT COR 609-2312-130F
WALDOM DIALIGHT 609-2312-130F
0679 DIALIGHT 609-2312-130F
DIALIGHT(RoHS) 609-2312-130F
DIALIGHT T/R 609-2312-130F

Search for other parts like 609- »