Dialight 609-2212-130F

INDICATOR, 9MM LED PANEL MOUNT, BRIGHT CHROME HOUSING, 12VDC, GREEN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-1906-ND 53 Buy Now »
USD
7.09 6.42 4.28 3.48 3.34
Arrow
609-2212-130F 15 Buy Now »
USD
7.06 7.06 5.50 5.50 5.50
Onlinecomponents.com
6092212130F 477 Buy Now »
USD
4.81 4.81 4.07 3.39 3.39
Master Electronics
6092212130F 387 ··
USD
4.81 4.81 4.07 3.39 3.39
Chip One Stop Global 2
C1S204900086742 32 Buy Now »
USD
5.66 5.66 5.39 5.39 5.39
C1S204900085363 323 Buy Now »
USD
10.10 9.18 9.18
Allied Electronics
70081934 198 Buy Now »
USD
5.18 4.92 4.16 3.60 3.60
Mouser
645-609-2212-130F 64 Buy Now »
USD
7.02 5.03 4.24 3.44 3.44
Newark
30K5148 0 ··
USD
3.44 3.32
Sager Electronics
6092212130F 0 ··
USD
3.69 3.43 3.43
Farnell
1138358 0 ··
GBP
3.78 3.60 3.08 2.87 2.75
element14 APAC
1138358 0 ··
SGD
6.54 6.54 4.91 4.68 4.68
Electro Sonic
6092212130F 477 Buy Now »
USD
5.10 5.10 4.31 3.59 3.59
RS Components
5414145 26 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
609-2212-130F 9 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
609-2212-130F Contact ··

Descriptions

LED INDICATOR, RECES, 12VDC, GREEN; LED Colour:Green; Typ Luminous Intensity:110mcd; Forward Current:15mA; Voltage, Vf Max:12V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; Colour:Green; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Material:Brass; Panel Cut-out Diameter:9.3mm; Plating:Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel Max:7.5mm; Thread Size:M9; Voltage, Supply DC:12V; Voltage, Vf Typ:12V
Farnell
9mm satin chr recessed LED green 12Vdc
RS Components
LED INDICATOR, RECES, 12VDC, GREEN; Mounting Hole Dia:9mm; LED Colour:Green; Forward Current If:15mA; Forward Voltage:12V; Luminous Intensity:110mcd; SVHC:No SVHC (18-Jun-2012); Body Plating:Chrome; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; Forward Current If Max:15mA; Forward Voltage VF Max:12V; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Luminous Intensity Typ:110mcd; Material:Brass; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Package / Case:Recessed; Panel Cutout Diameter:9.3mm; Panel Thickness Max:7.5mm; Supply Voltage V DC:12V; Thread Size:M9; Voltage Vf Typ:12V
element14 APAC
LED PNL MT 9MM 12V CHROME GREEN
Digi-Key
LED Panel Mount 9mm Mounting Hole GREEN DIFFUSED
Mouser
LED Uni-Color Green 2-Pin
Chip One Stop Global
INDICATOR, 9MM LED PANEL MOUNT, BRIGHT CHROME HOUSING, 12VDC, GREEN
Allied Electronics
LED Uni-Color Green 2-Pin
Sager Electronics
LED Lamp; LED Color:Green; Luminous Intensity:110mcd; Forward Current:15mA; Forward Voltage:12VDC; Color:Green; Leaded Process Compatible:Yes; Lens Color:Green; Lens Style:(H x Dia) 37.08 x 10.92 mm; Lens Width:9mm ;RoHS Compliant: Yes
Newark
9 MM GREEN LED PMI
Onlinecomponents.com
9 MM GREEN LED PMI
Master Electronics

Technical Specifications

Current Rating 15 mA
Size-Diameter 9 mm
Luminous Intensity 110 mcd
Voltage Rating (DC) 12 V
Size-Length 37 mm
Wavelength 565 nm
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Lens Color Green
Operating Voltage 12 V
Color Green
Mounting Type Panel
Housing Material Brass
Forward Voltage 12 V
Size-Height 5 mm
Housing Color Chrome
Material Brass

Documents

Farnell
Datasheet 2 pages 11 years ago
Datasheet 5 pages 11 years ago
Electro Sonic
Datasheet 2 pages 6 years ago
Mouser
Datasheet 2 pages 12 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 609-2212-130F
DIA 609-2212-130F
DIALIGHT CORP 609-2212-130F
DIALIGHT CORPORATION 609-2212-130F
DIALIGHT ELECTRONICS 609-2212-130F
DAILIGHT 609-2212-130F
DLT 609-2212-130F
DIALIG 609-2212-130F
DIALIGH 609-2212-130F
DIALLIGHT 609-2212-130F
L2 OPTICS 609-2212-130F
DIALITE 609-2212-130F
DIACO 609-2212-130F
DIALHT 609-2212-130F
DIALIGHT/DIALCO 609-2212-130F
DIALIGHT ELE 609-2212-130F
DIALIGHT BLP 609-2212-130F
DIALIGHT CORPOR 609-2212-130F
DIALIGHT CORP ATTN: JANE HOSPES 609-2212-130F
DIALIGHT (VA) 609-2212-130F
DIALIGHT COR 609-2212-130F
WALDOM DIALIGHT 609-2212-130F
0679 DIALIGHT 609-2212-130F
DIALIGHT(RoHS) 609-2212-130F
DIALIGHT T/R 609-2212-130F

Search for other parts like 609- »