Dialight 609-1312-140F

; Leaded Process Compatible:Yes; External Depth:32mm; Operating Temp. Max:85°C; Operating Temp. Min:-25°C ;RoHS Compli...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
609-1312-140F 113 Buy Now »
USD
5.11 5.11 5.11 5.11
Arrow
6091312140F 49 Buy Now »
USD
7.08 7.08 5.50 5.50 5.50
Newark
93K4701 39 Buy Now »
USD
4.95 4.95 3.26 2.59 2.34
Mouser
645-609-1312-140F 223 Buy Now »
USD
7.02 5.03 4.24 3.44 3.44
Onlinecomponents.com
6091312140F 113 Buy Now »
USD
4.81 4.81 4.07 3.39 3.39
Chip One Stop Global
C1S204900073711 113 Buy Now »
JPY
686.00 686.00
Master Electronics
6091312140F 88 ··
USD
4.81 4.81 4.07 3.39 3.39
Sager Electronics
6091312140F 0 ··
USD
3.43 3.43
Allied Electronics
70081927 98 Buy Now »
USD
5.18 4.92 4.16 3.60 3.60
Digi-Key
350-1895-ND 0 ··
USD
7.09 6.42 4.28 3.48 3.34
Farnell
1138362 193 Buy Now »
GBP
4.35 4.13 3.53 3.29 3.15
element14 APAC
1138362 193 Buy Now »
SGD
5.95 5.95 4.91 4.68 4.68
Electro Sonic
6091312140F 113 Buy Now »
USD
5.10 5.10 4.31 3.59 3.59
RS Components
5414785 74 Buy Now »
GBP
4.45 4.45 3.62 3.44 3.44
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
609-1312-140F Contact ··
XS Micro
609-1312-140F Contact ··

Descriptions

LED PNL MT 9MM 24V CHROME YELLOW
Digi-Key
LED INDICATOR, PROM, 24VDC, YELLOW; LED Colour:Yellow; Typ Luminous Intensity:90mcd; Forward Current:15mA; Voltage, Vf Max:24V; Operating Temperature Range:-25°C to +85°C; Case Style:Prominent; Colour:; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Material:Brass; Panel Cut-out Diameter:9.3mm; Plating:Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; Thickness, Panel Max:7.5mm; Thread Size:8.99 mm; Voltage, Supply DC:24V; Voltage, Vf Typ:24V; Thread Type:M9
Farnell
9mm satin chr prominent LED yellow 24Vdc
RS Components
9MM YELLOW LED PMI 24V
Master Electronics
LED INDICATOR, PROM, 24VDC, YELLOW; Mounting Hole Dia:9mm; LED Colour:Yellow; Forward Current If:15mA; Forward Voltage:24V; Luminous Intensity:90mcd; Body Plating:Chrome; External Depth:32mm; External Diameter:10.92mm; Fixing Hole Diameter:9mm; Forward Current If Max:15mA; Forward Voltage VF Max:24V; LED Colour:Yellow; LED Segment Depth:5.08mm; Lens Diameter:8.89mm; Luminous Intensity Typ:90mcd; Material:Brass; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +85°C; Package / Case:Prominent; Panel Cutout Diameter:9.3mm; Panel Thickness Max:7.5mm; Supply Voltage V DC:24V; Thread Size:8.99 mm; Voltage Vf Typ:24V
element14 APAC
LED Uni-Color Yellow 2-Pin
Sager Electronics
9MM YELLOW LED PMI 24V
Onlinecomponents.com
; Leaded Process Compatible:Yes; External Depth:32mm; Operating Temp. Max:85°C; Operating Temp. Min:-25°C ;RoHS Compliant: Yes
Newark
INDICATOR, 9MM LED PANEL MOUNT,BRIGHT CHROME HOUSING, 24VDC, AMBER
Allied Electronics
LED Uni-Color Yellow 2-Pin
Chip One Stop Global

Technical Specifications

Forward Voltage 24 V
Size-Length 36 mm
Housing Color Chrome
Size-Height 5 mm
Luminous Intensity 90 mcd
RoHS Compliant
REACH SVHC Compliance No SVHC
Material Brass
Lead-Free Status Lead Free
Operating Voltage 24 V
Size-Diameter 6 mm
Housing Material Brass
Mounting Type Panel
Wavelength 585 nm

Documents

element14
Datasheet 2 pages 6 years ago
Datasheet 2 pages 9 years ago
Farnell
Datasheet 2 pages 11 years ago
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 11 years ago
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 609-1312-140F
DIA 609-1312-140F
DIALIGHT CORP 609-1312-140F
DIALIGHT CORPORATION 609-1312-140F
DIALIGHT ELECTRONICS 609-1312-140F
DAILIGHT 609-1312-140F
DLT 609-1312-140F
DIALIG 609-1312-140F
DIALIGH 609-1312-140F
DIALLIGHT 609-1312-140F
L2 OPTICS 609-1312-140F
DIALITE 609-1312-140F
DIACO 609-1312-140F
DIALHT 609-1312-140F
DIALIGHT/DIALCO 609-1312-140F
DIALIGHT ELE 609-1312-140F
DIALIGHT BLP 609-1312-140F
DIALIGHT CORPOR 609-1312-140F
DIALIGHT CORP ATTN: JANE HOSPES 609-1312-140F
DIALIGHT (VA) 609-1312-140F
DIALIGHT COR 609-1312-140F
WALDOM DIALIGHT 609-1312-140F
0679 DIALIGHT 609-1312-140F
DIALIGHT(RoHS) 609-1312-140F
DIALIGHT T/R 609-1312-140F

Search for other parts like 609- »