TE Connectivity / AMP 60772-2

Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
60772-2 12,000 Buy Now »
USD
Verical
60772-2 12,000 Buy Now »
USD
Avnet
60772-2 0 ··
USD
Digi-Key 2
A29891CT-ND 22,597 Buy Now »
USD
0.150 0.138 0.085 0.062 0.056
A29891TR-ND 12,000 Buy Now »
USD
Chip One Stop Japan
C1S757101271782 12,000 Buy Now »
JPY
4.14 3.98 2.82
Heilind Electronics 2
AMP60772-2.P 2,600 Buy Now »
USD
0.066 0.066 0.066 0.066 0.055
AMP60772-2 2,388,000 Buy Now »
USD
TTI
60772-2 108,000 Buy Now »
USD
Mouser
571-60772-2 17,720 Buy Now »
USD
0.150 0.150 0.150 0.150 0.150
Powell Electronics
60772-2 3,168 Buy Now »
USD
Newark
34B666 0 ··
USD
0.111 0.105 0.075 0.054 0.054
Onlinecomponents.com
607722 4,460 Buy Now »
USD
0.032 0.032 0.031 0.029 0.029
Sager Electronics
60772-2 12,000 Buy Now »
USD
Master Electronics
607722 3,924 ··
USD
0.032 0.032 0.031 0.029 0.029
Interstate Connecting Components
60772-2 2,388,000 Buy Now »
Future Electronics
60772-2 12,000 Buy Now »
USD
Allied Electronics
70087415 0 ··
USD
Power and Signal Group
60772-2 0 ··
Heilind Asia
AMP60772-2 0 ··
PEI Genesis
60772-2 0 ··
element14 APAC
1797702 2,154 Buy Now »
CNY
0.530 0.430 0.360 0.360
Electro Sonic
607722 4,460 Buy Now »
USD
0.034 0.034 0.032 0.030 0.030
Avnet Asia
60772-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
60772-2 9,714 Buy Now »
USD
0.045 0.045 0.045 0.045 0.045
Quest
60772-2 4,800 Buy Now »
Quist
60772-2 0 ··
Abacus Technologies
60772-2 15,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
60772-2 Contact Send RFQ »
North Star Micro
60772-2 Contact ··
TransparentC
60772-2 Contact ··
SemiconductorPLUS
60772-2 Contact ··
XS Micro
60772-2 Contact ··

Descriptions

CUT STRIP - RING IS 18-14 10 .018TPBR
Heilind Asia
RING CRIMP 18-14 AWG TPBR
TE Connectivity
Ring and Spade Tongue Terminals
Powell Electronics
RING IS 18-14 10 .018TPBR
Onlinecomponents.com
RING IS 18-14 10 .018TPBR
PEI Genesis
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip
Verical
RING-TRM|18-14|#10 |N-I|SN
TTI
OPEN BRL RNG&SPD STRP, RING IS 18-14 10.018TPBR
Allied Electronics
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip
Sager Electronics
CUT STRIP - RING IS 18-14 10 .018TPBR
Heilind Electronics
Solistrand Uninsulated Terminals RING TONGUE
Mouser
CONN RING 14-18AWG #10 TIN
Quist
Ring and Spade Tongue Terminals
North Star Micro
RING IS 18-14 10 .018TPBR
Interstate Connecting Components
Straight 18-14 AWG Open Barrel Regular Wire Ring Tongue Terminal
Future Electronics
RING CRIMP 18-14 AWG TPBR
Master Electronics
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip
Avnet Asia
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip
Chip One Stop Japan
RING IS 18-14 10 .018TPBR
Power and Signal Group
CONN RING CIRC 14-18AWG #10
Digi-Key
TERMINAL, RING TONGUE, #10, CRIMP
Newark
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip
Avnet
TERMINAL, RING TONGUE, #10, CRIMP
element14 APAC

Technical Specifications

Gender Female
Material Brass
Orientation Straight
Termination Style Ring Lug
Size-Width 7.493 mm
Packaging Reel
Insulation Material Non-Insulated
RoHS Compliant
Contact Material Brass
Size-Length 18.644 mm
ELV Compliant Compliant
Contact Plating Tin
Lead-Free Status Lead Free
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 5 years ago
Datasheet 6 pages 6 years ago
Allied Electronics
Datasheet 1 page 6 years ago
Jameco
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 76 pages 12 years ago
Onlinecomponents.com
Datasheet 76 pages 12 years ago
Datasheet 76 pages 12 years ago
Datasheet 76 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 60772-2
TYCO/AMP 60772-2
TYCO ELECTRONICS AMP 60772-2
TE Connectivity / AMP Brand 60772-2
AMP/Tyco Electronics 60772-2
AMP/TE Connectivity 60772-2
TE CNTY - AMP 60772-2
TE Connectivity / Tyco Electronics AMP 60772-2
AMP/TYCO ELECTR 60772-2
TYCO ELECTRONICS AMP ITALIA S 60772-2
AMP INC 60772-2
TYCO/AMP INC 60772-2
TE CONNECTIVITY AMP (VA) 60772-2
TYCO ELECTRONICS AMP (VA) 60772-2
TE CONNECTIVITY AMP CONNECTORS 60772-2
AMP/TE CONNECTIVITY ACCT 167798 60772-2
TYCO COLOMBIA 60772-2
AMP INCORPORATED (TYCO ELECTRONICS 60772-2
TE Connectivity / Hartman Brand 60772-2
TE CONNECTIVITY / AMP BRA 60772-2
TYCO INC (AMP) 60772-2
TYCO ELECTRONICS 60772-2
AMP ( TYC) 60772-2
TE AMP TYCO 60772-2
TE Connectivity / Am 60772-2
TE Connectivity AMP Connectors 60772-2

Search for other parts like 60772- »