TE Connectivity / AMP 60770-2

Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
60770-2**MULT1 3,258 Buy Now »
USD
0.529 0.476 0.385 0.281 0.089
60770-2 12,000 Buy Now »
USD
Digi-Key 2
A29888CT-ND 22,065 Buy Now »
USD
0.270 0.252 0.175 0.121 0.111
A29888TR-ND 12,000 Buy Now »
USD
Avnet
60770-2 0 ··
USD
Verical 3
60770-2 10,500 Buy Now »
USD
60770-2 12,000 Buy Now »
USD
60770-2 3,258 Buy Now »
USD
0.385 0.281 0.099
Chip One Stop Japan 2
C1S757102235644 3,258 Buy Now »
JPY
18.90 10.60 9.95
C1S757101271199 12,000 Buy Now »
JPY
TTI
60770-2 60,000 Buy Now »
USD
Mouser
571-60770-2 5,517 Buy Now »
USD
0.270 0.270 0.270 0.270 0.270
Newark
70C3831 0 ··
USD
0.250 0.250 0.250 0.250 0.250
Onlinecomponents.com
607702 11,570 Buy Now »
USD
0.131 0.131 0.131 0.111 0.086
Chip One Stop Global
C1S757101248641 10,500 Buy Now »
JPY
Master Electronics
607702 9,509 ··
USD
0.131 0.131 0.131 0.111 0.086
Peerless Electronic Supplies
60770-2 Contact Buy Now »
Heilind Electronics
AMP60770-2 0 ··
PEI Genesis
60770-2 0 ··
Power and Signal Group
60770-2 0 ··
Heilind Asia
AMP60770-2 0 ··
Farnell
1797728 0 ··
EUR
0.151 0.143 0.100 0.100 0.100
element14 APAC
1797728 0 ··
CNY
1.80 1.70 1.20 1.20 1.20
Electro Sonic
607702 18,920 Buy Now »
USD
0.139 0.139 0.139 0.118 0.091
Avnet Europe
60770-2 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
60770-2 5,125 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
Abacus Technologies
60770-2 13,440 ··
Quist
60770-2 500 ··
Tencell
60770-2 7,524 Buy Now »
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
60770-2 Contact Buy Now »
Chip 1 Exchange
60770-2 Contact ··
North Star Micro
60770-2 Contact ··
XS Micro
60770-2 Contact ··

Descriptions

CONN RING CIRC 14-18AWG #6 CRIMP
Digi-Key
TERMINAL, RING TONGUE, #6, CRIMP
Newark
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip
Verical
RING-TRM|18-14|#06 |N-I|SN
TTI
Insulated Terminals RING IS 18-14 6 .0
Mouser
RING CRIMP 18-14 AWG TPBR
TE Connectivity
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip
North Star Micro
RING IS 18-14 6 .018TPBR
PEI Genesis
RING IS 18-14 6 .018TPBR
Heilind Asia
RING IS 18-14 6 .018TPBR
Onlinecomponents.com
TERMINAL, RING TONGUE, #6, CRIMP
Farnell
CONN RING 14-18AWG#6 TIN CRIMP
Quist
RING IS 18-14 6 .018TPBR
Power and Signal Group
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip
Avnet
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip
Chip One Stop Global
RING IS 18-14 6 .018TPBR
Heilind Electronics
RING CRIMP 18-14 AWG TPBR
Master Electronics
TERMINAL, RING TONGUE, #6, CRIMP
element14 APAC
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Strip
Chip One Stop Japan

Technical Specifications

Contact Plating Tin
Gender Female
Lead-Free Status Not Applicable
Packaging Reel
Orientation Straight
RoHS Compliant
Size-Width 7.493 mm
Material Brass
Lifecycle Status Active
Termination Style Ring Lug
ELV Compliant Compliant
Contact Material Brass
Size-Length 18.644 mm
Insulation Material Non-Insulated

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page
Datasheet 2 pages 5 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 5 years ago
Datasheet 6 pages 6 years ago
Arrow
Datasheet 76 pages 12 years ago
Onlinecomponents.com
Datasheet 76 pages 12 years ago
Datasheet 76 pages 12 years ago
Datasheet 76 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 60770-2
TYCO/AMP 60770-2
TYCO ELECTRONICS AMP 60770-2
TE Connectivity / AMP Brand 60770-2
AMP/Tyco Electronics 60770-2
AMP/TE Connectivity 60770-2
TE CNTY - AMP 60770-2
TE Connectivity / Tyco Electronics AMP 60770-2
AMP/TYCO ELECTR 60770-2
TYCO ELECTRONICS AMP ITALIA S 60770-2
AMP INC 60770-2
TYCO/AMP INC 60770-2
TE CONNECTIVITY AMP (VA) 60770-2
TYCO ELECTRONICS AMP (VA) 60770-2
TE CONNECTIVITY AMP CONNECTORS 60770-2
AMP/TE CONNECTIVITY ACCT 167798 60770-2
TYCO COLOMBIA 60770-2
AMP INCORPORATED (TYCO ELECTRONICS 60770-2
TE Connectivity / Hartman Brand 60770-2
TE CONNECTIVITY / AMP BRA 60770-2
TYCO INC (AMP) 60770-2
TYCO ELECTRONICS 60770-2
AMP ( TYC) 60770-2
TE AMP TYCO 60770-2
TE Connectivity / Am 60770-2
TE Connectivity AMP Connectors 60770-2

Search for other parts like 60770- »