Tesa 60760-00094-01

TAPE, WARNING, 60760, 33MX50MM, WHITE; Tape Type:Hazard Warning; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; ...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1864946 13 Buy Now »
GBP
7.62 6.83 6.44 6.44 6.44
element14 APAC
1864946 8 Buy Now »
SGD
16.69 15.96 14.83 14.83 14.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
60760-00094-01 Contact ยทยท

Descriptions

TAPE, WARNING, 60760, 33MX50MM, WHITE; Tape Type:Hazard Warning; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:33m; Tape Length - Imperial:108.27ft; Tape Colour:White; Colour:White; Material:PVC; SVHC:No SVHC (20-Jun-2011); Tape Length:33m; Tape Width:50mm
Farnell
TAPE, WARNING, 60760, 33MX50MM, WHITE; Tape Type:Safety / Hazard Warning; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:33m; Tape Length - Imperial:108.27ft; Tape Colour:White; Colour:White; Material:PVC (Polyvinyl Chloride); SVHC:No SVHC (20-Jun-2011); Tape Length:33m; Tape Width:50mm
element14 APAC

Technical Specifications

Color White
Material PVC
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago

Images

Alternate Names

BDF Tesa 60760-00094-01
TESAX INST 60760-00094-01

Search for other parts like 60760- »