Dialight 607-2112-130

LED PMI RED 7MM MOUNTING HOLE

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PEI Genesis
607-2112-130 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
6072112130 307 Buy Now »
USD
6.75 3.38 3.15 2.92 2.92
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
607-2112-130 Contact ··
TransparentC
607-2112-130 Contact Send RFQ »

Descriptions

LED PMI RED 7MM MOUNTING HOLE
PEI Genesis

Technical Specifications

Color Red
Wavelength 630 nm
Voltage Rating (DC) 12 V
Housing Color Chrome
Current Rating 15 mA
Size-Length 27.7 mm
Mounting Type Panel
Luminous Intensity 22 mcd
RoHS Non-Compliant
Size-Height 31.75 mm
Lens Color Red
Size-Diameter 7.5 mm
Housing Material Brass
Forward Voltage 12 V

Documents

Newark
Datasheet 2 pages 12 years ago
Arrow
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 607-2112-130
DIA 607-2112-130
DIALIGHT CORP 607-2112-130
DIALIGHT CORPORATION 607-2112-130
DIALIGHT ELECTRONICS 607-2112-130
DAILIGHT 607-2112-130
DLT 607-2112-130
DIALIG 607-2112-130
DIALIGH 607-2112-130
DIALLIGHT 607-2112-130
L2 OPTICS 607-2112-130
DIALITE 607-2112-130
DIACO 607-2112-130
DIALHT 607-2112-130
DIALIGHT/DIALCO 607-2112-130
DIALIGHT ELE 607-2112-130
DIALIGHT BLP 607-2112-130
DIALIGHT CORPOR 607-2112-130
DIALIGHT CORP ATTN: JANE HOSPES 607-2112-130
DIALIGHT (VA) 607-2112-130
DIALIGHT COR 607-2112-130
WALDOM DIALIGHT 607-2112-130
0679 DIALIGHT 607-2112-130
DIALIGHT(RoHS) 607-2112-130
DIALIGHT T/R 607-2112-130

Search for other parts like 607- »