TE Connectivity 60618-1

60618-1, Commercial MATE-N-LOK Contact Pin; Crimp Termination Method to Wire/Cable; Pre-Tin Contact Plating

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A1422-ND 62,540 Buy Now »
USD
0.250 0.232 0.161 0.111 0.102
Avnet
60618-1 55,664 Buy Now »
USD
0.190 0.190 0.141 0.141 0.141
Arrow
60618-1 38,349 Buy Now »
USD
0.192 0.192 0.129 0.096 0.096
Verical 3
60618-1 30,000 Buy Now »
USD
0.088 0.088
60618-1 38,133 Buy Now »
USD
0.096 0.096
60618-1 13,000 Buy Now »
USD
0.101 0.101
Carlton-Bates
74114901993 0 ··
USD
0.180 0.180 0.180 0.180 0.180
Newark
31C7907 37,167 Buy Now »
USD
0.200 0.200 0.148 0.118 0.090
Onlinecomponents.com
606181 419,847 Buy Now »
USD
0.204 0.204 0.151 0.120 0.092
Chip One Stop Japan
C1S114400008330 1,385 Buy Now »
USD
0.056 0.051 0.051
Master Electronics
606181 367,801 ··
USD
0.204 0.204 0.151 0.120 0.092
ExcessParts.Net
60618-1 46 Buy Now »
USD
0.040 0.040 0.040 0.040 0.040
Mouser
571-606181 31,397 Buy Now »
USD
0.200 0.200 0.148 0.118 0.090
TTI
60618-1 17,300 Buy Now »
USD
0.051 0.051 0.051
Powell Electronics
60618-1 7,670 Buy Now »
USD
0.080 0.080 0.080 0.080 0.080
Gopher Electronics
60618-1 6,716 Buy Now »
USD
0.113 0.113 0.101 0.094 0.085
Allied Electronics
70083248 22,913 Buy Now »
USD
0.180 0.180 0.130 0.070 0.070
Chip One Stop Global 4
C1S757101272073 38,349 Buy Now »
USD
0.100 0.083 0.081
C1S757100048798 723 Buy Now »
USD
0.146 0.103 0.103
C1S114400008330 37,487 Buy Now »
USD
0.175 0.125 0.105
C1S757105954050 26,000 Buy Now »
USD
0.318 0.318
Sager Electronics
60618-1 4,577 Buy Now »
USD
0.101 0.101 0.090 0.088 0.088
Peerless Electronics
60618-1 2,595 Buy Now »
USD
0.190 0.190 0.130 0.100 0.090
A.E. Petsche
CM606181 0 ··
USD
0.281 0.281 0.281 0.281 0.281
Peerless Electronic Supplies
60618-1 Yes ··
USD
0.143 0.143 0.143 0.143 0.143
Future Electronics
60618-1 0 ··
USD
0.092 0.087
Dachs
60618-1 1,000 ··
Bisco
60618-1 95 Buy Now »
PEI Genesis
60618-1 0 ··
Power and Signal Group
60618-1 0 ··
Farnell
1248260 54,581 Buy Now »
GBP
0.096 0.082 0.065
element14 APAC
1248260 56,608 Buy Now »
SGD
0.298 0.298 0.221 0.176 0.135
Electro Sonic
606181 440,047 Buy Now »
USD
0.216 0.216 0.160 0.127 0.098
Distrelec
60618-1 922 Buy Now »
EUR
0.280 0.260 0.240 0.240 0.240
Avnet Europe
60618-1 10,000 Buy Now »
USD
0.084
RS Components
3020524 15,500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP60618-1 62,123 Buy Now »
USD
0.094 0.094 0.094 0.094 0.078
Gerber
60618-1 21,644 Buy Now »
USD
0.148 0.148 0.148 0.148 0.148
Heilind Asia
AMP60618-1 4,550 Buy Now »
USD
0.107 0.107 0.107 0.107 0.103
Freelance Electronics
60618-1 60 Buy Now »
USD
0.050 0.050 0.050 0.050 0.050
Quest
60618-1 92 Buy Now »
USD
0.465 0.465 0.140 0.140 0.140
STLAA.com
60618-1 ··
Interstate Connecting Components
60618-1 62,123 Buy Now »
Tencell
60618-1 16,779 Buy Now »
USD
0.110 0.110 0.110
PSC Electronics
60618-1 30 Buy Now »
Accelarata
19K-60618-1 264 ··
SIE
60618-1 460 ··
GreenTree Electronics
60618-1 1,200 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
60618-1 Contact ··
Summit Electronics
60618-1 Contact Send RFQ »
Touchstone Systems
60618-1 Contact ··

Descriptions

CMNL PIN PTPBR L/P
Onlinecomponents.com
TE AMP CMNL PIN PTPBR L/P
Peerless Electronic Supplies
CMNL PIN PTPBR L/P
Master Electronics
Contact PIN Crimp ST Cable Mount Loose Piece
Avnet Europe
SOFT SHELL CONNECTOR
Gopher Electronics
CMNL PIN PTPBR L/P
Heilind Asia
Commercial MATE-N-LOK Crimp Pin Conn, Male, Crimp, Tin Plating 24 to 18 AWG
Allied Electronics
CONN PIN 18-24AWG TIN CRIMP
Digi-Key
60618-1, Commercial MATE-N-LOK Contact Pin; Crimp Termination Method to Wire/Cable; Pre-Tin Contact Plating
Peerless Electronics
MATE-IN-LOK PIN CONN AWG:24
Gerber
Contact PIN Crimp ST Cable Mount Automotive Bag
Sager Electronics
CMNL PIN PTPBR L/P
TE Connectivity
Contact PIN Crimp ST Cable Mount Automotive Bag
Verical
CMNL PIN PTPBR L/P
PEI Genesis
CMNL PIN PTPBR L/P
Heilind Electronics
Contact PIN Crimp ST Cable Mount Loose Piece
Chip One Stop Global
Contact PIN Crimp ST Cable Mount Automotive Bag
A.E. Petsche
Contact PIN Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
Crimp Pin Contact Brass 18 AWG - 24 AWG
Carlton-Bates
Mate-N-Lok Com contact pin 24-18awg
RS Components
CONTACT, PIN, 24-18AWG, CRIMP
Newark
MATE-N-LOK Series 24-18 AWG Discrete Wire to Cable Crimp Pin Contact
Future Electronics
Crimp pin [TE Connectivity] 60618-1 Crimp pin
Distrelec
CONTACT PIN 18-24 AWG
PSC Electronics
.200" Centerline, 250 V, 13 A max.
Powell Electronics
Contact PIN Crimp ST Cable Mount Loose Piece
Avnet
CMNL PIN PTPBR L-P
Power and Signal Group
CONTACT, PIN, 24-18 AWG, CRIMP
element14 APAC
CONN.,PIN CRIMP TYCO 60618-1
Accelarata
CMNL PIN PTPBR L/P
Electro Sonic
Tyco Electronics 60618-1
North Star Micro
TE CONNECTIVITY 60618-1 / PIN MATE-N-LOK
ExcessParts.Net
CONTACT, PIN, 24-18 AWG, CRIMP
Farnell

Technical Specifications

Material Brass
Lead-Free Status Lead Free
ELV Compliant Compliant
Current Rating 13 A
REACH SVHC Compliance No SVHC
Contact Material Brass
Gender Male
RoHS Compliant
Contact Plating Tin
Voltage Rating (AC) 250 V
Packaging Bag
Lifecycle Status Active
Wire Gauge 24 AWG

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 5 pages 8 years ago
Datasheet 5 pages 5 years ago
Instruction Sheet 4 pages 4 years ago
Farnell
Datasheet 1 page 19 years ago
Datasheet 98 pages 8 years ago
Future Electronics
Datasheet 1 page 19 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Datasheet 1 page 11 years ago
Datasheet 3 pages 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 60618-1
TYCO ELECTRONICS 60618-1
TYC 60618-1
TE CONN 60618-1
TYCO ELECTRONICS CORPORATION 60618-1
TE CONNECTIVITY LTD 60618-1
TYCO ELEC 60618-1
TYCO ELECTRO 60618-1
TYCO ELECTRONICS CORP 60618-1
TYCO ELECTRONIC 60618-1
TYCO ELE 60618-1
TE CONNECT 60618-1
TYCO ELECT 60618-1
TE (Tyco) 60618-1
TE CONNECTIV 60618-1
TE CONNECTIVITY (TYCO) 60618-1
TYCO POWER SYSTEMS 60618-1
TE Connectivity / Circuit Prot 60618-1
TYCO ELECTRONICS HK LTD 60618-1
TE Connectivity / Circuit Protection 60618-1
TYCO INTERNATIONAL 60618-1
TE Connectivity Energy 60618-1
TE SENSOR SOLUTIONS 60618-1
TE Connectivity /CGS Brand 60618-1
TYCO ELECTRONICS LOGISTICS AG 60618-1
Tyco Electronics 60618-1
TE 60618-1
TE Connectivty 60618-1

Search for other parts like 60618- »