TE Connectivity 60617-4

Connector, Soft Shell; Socket; Commercial MATE-N-LOK; 13 A; 250 VAC; 24-18 AWG
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Contact ShapeRound
MaterialBronze
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating15 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.81 mm
Insulation Diameter2.54 mm
Length17.65 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60617-4.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page22 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page0 years ago

Alternate Parts

Price @ 1000
$ 0.24
$ 0.16
$ 0.16
Stock
378,916
1,406,959
1,406,959
Authorized Distributors
25
28
28
Connector Type
Socket
Socket
Socket
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 60617-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 60617-4 provided by its distributors.

Connector, Soft Shell; Socket; Commercial MATE-N-LOK; 13 A; 250 VAC; 24-18 AWG
Commercial Mate-N-Lok socket crimp contact .200" Centerline,250 V,13 A max.
Contact, Socket, 24-18Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 60617-4.
CMNL SOK PTPPHBZ L/P Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Contact Retention Within Housing: With Socket Tin 250 VAC | Connector Contact | Part Number: 60617-4 | Internal Number: 60617-4 | Alias Number: 11184 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60617-4.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Contact ShapeRound
MaterialBronze
MountCable
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating15 A
Contact GenderFemale
Contact RetentionWith
Contact StyleSocket
Current Rating13 A
GenderFemale
Max Current Rating15 A
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-67 °C
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating250 V
Wire/Cable TypeDiscrete
Dimensions
Depth3.68 mm
Height3.81 mm
Insulation Diameter2.54 mm
Length17.65 mm
Wire/Cable Gauge18 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 60617-4.

Newark
Datasheet98 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages12 years ago
Instruction Sheet4 pages11 years ago
Datasheet5 pages15 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet2 pages22 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page22 years ago
Datasheet1 page26 years ago
Datasheet1 page0 years ago
Verical
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago