TE Connectivity / AMP 60617-1

Connector Contact Socket 1 Position Crimp Straight Cable Mount Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
60617-1 12,103 Buy Now »
USD
0.248 0.248 0.168 0.141 0.141
Avnet
60617-1 7,575 Buy Now »
USD
0.228 0.221 0.156 0.156 0.156
Verical
60617-1 12,031 Buy Now »
USD
0.145 0.145
Digi-Key
A1423-ND 36,041 Buy Now »
USD
0.270 0.254 0.176 0.122 0.112
Newark
82F9910 244 Buy Now »
USD
17.10 13.60 9.90 9.90 9.90
Chip One Stop Japan 2
C1S114400268394 290 Buy Now »
JPY
26.70 12.60 12.20 12.20
C1S757100156644 12,103 Buy Now »
JPY
13.20 10.90 10.20
Onlinecomponents.com
606171 135,416 Buy Now »
USD
0.240 0.240 0.180 0.140 0.100
Mouser
571-606171 33,139 Buy Now »
USD
0.270 0.270 0.171 0.136 0.099
Powell Electronics
60617-1 25,109 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Gopher Electronics
60617-1 9,500 Buy Now »
USD
0.076 0.076 0.076 0.076 0.076
TTI
60617-1 3,200 Buy Now »
USD
0.046 0.046
Heilind Electronics
AMP60617-1 33,080 Buy Now »
USD
0.093 0.093 0.093 0.093 0.077
Master Electronics 2
606171C 2,140 ··
606171 16,047 ··
USD
0.240 0.240 0.180 0.140 0.100
Heilind Asia
AMP60617-1 1,783 Buy Now »
USD
0.106 0.106 0.106 0.106 0.106
Sager Electronics
60617-1 1,200 Buy Now »
USD
0.102
Electro Enterprises
60617-1 868 ··
USD
0.146 0.146 0.146 0.073 0.067
Chip One Stop Global
C1S757100942157 634 Buy Now »
JPY
19.10 14.70 14.70
Peerless Electronics
60617-1 0 ··
USD
0.120 0.120 0.120 0.120 0.120
A.E. Petsche
CM606171 0 ··
USD
1.14 1.14 1.14 1.14 1.14
Peerless Electronic Supplies
60617-1 Yes ··
USD
0.115 0.115 0.115 0.115 0.115
Future Electronics
60617-1 4,000 Buy Now »
USD
0.105 0.097
Allied Electronics
70083249 10,883 Buy Now »
USD
0.290 0.290 0.230 0.180 0.180
Bisco
60617-1 72 Buy Now »
Interstate Connecting Components
60617-1 33,080 Buy Now »
PEI Genesis
60617-1 0 ··
Power and Signal Group
60617-1 0 ··
Farnell
1248259 13,754 Buy Now »
EUR
0.140 0.115 0.083
element14 APAC 2
1248259 15,537 Buy Now »
CNY
1.78 1.78 1.38 0.890 0.810
1727618 243 Buy Now »
CNY
123.60 108.10 100.40 100.40 100.40
Electro Sonic
606171 135,485 Buy Now »
USD
0.254 0.254 0.191 0.148 0.106
Distrelec
60617-1 925 Buy Now »
EUR
0.200 0.180 0.162 0.162 0.162
RS Components
3020546 14,600 Buy Now »
GBP
0.112 0.093 0.073
Avnet Europe
60617-1 0 ··
EUR
Avnet Asia
60617-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
526150 11,524 Buy Now »
USD
0.250 0.170 0.170 0.170
Quest
60617-1 62 Buy Now »
USD
0.500 0.500 0.150 0.150 0.150
Freelance Electronics
60617-1 22 Buy Now »
USD
0.780 0.780 0.780 0.780 0.780
Hutch & Son
60617-1 58 ··
USD
0.150 0.150 0.150 0.150 0.150
Dachs
60617-1 16,411 ··
STLAA.com
60617-1 1,200 ··
PSC Electronics
60617-1 40 Buy Now »
SIE
60617-1 1,000 ··
Quist
60617-1 350 ··
Tencell
60617-1 4,393 Buy Now »
USD
0.102 0.102 0.102 0.102 0.098
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
60617-1 Contact Send RFQ »
Summit Electronics
60617-1 Contact Send RFQ »
North Star Micro
60617-1 Contact ··
Bristol Electronics
60617-1 Contact Buy Now »
SemiconductorPLUS
60617-1 Contact ··
XS Micro
60617-1 Contact ··

Descriptions

CONTACT, SOCKET, 24-18 AWG, CRIMP
Farnell
Rectangular Power Connectors
Quist
CMNL SOK SNBR L/P
PEI Genesis
Contact SKT Crimp ST Cable Mount Automotive Bag
Verical
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Japan
Contact SKT Crimp ST Cable Mount Loose Piece
Chip One Stop Global
Crimp socket [TE Connectivity] 60617-1 Crimp socket
Distrelec
CMNL SOK SNBR L/P
Onlinecomponents.com
CONN SOCKET 18-24AWG TIN CRIMP
Digi-Key
MATE-N-LOK SKT CONN AWG:24-
Allied Electronics
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet Asia
CMNL SOK SNBR L/P
Master Electronics
CMNL SOK SNBR L/P
Dachs
Mate-N-Lok Com contact socket 24-18awg
RS Components
CMNL SOK SNBR L/P
TE Connectivity
Contact SKT Crimp ST Cable Mount Automotive Bag
A.E. Petsche
60617-1, Commercial MATE-N-LOK Contact; Socket; Crimp Termination Method to Wire/Cable; Pre-Tin Contact Plating .200" Centerline, 250 V, 13 A max
Peerless Electronics
CMNL SOK SNBR L/P
Heilind Electronics
SOFT SHELL CONNECTOR
Gopher Electronics
CMNL SOK SNBR L/P
Heilind Asia
CONTACT, SOCKET, 24-18 AWG, CRIMP
element14 APAC
CMNL SOK SNBR L-P
Power and Signal Group
Contact SKT Crimp ST Cable Mount Loose Piece
Avnet
SOCKET, MATE-N-LOK; 60617-1
Hutch & Son
Contact SKT Crimp ST Cable Mount Automotive Bag
Sager Electronics
CONTACT, SOCKET, 24-18AWG, CRIMP
Newark
.200" Centerline, 250 V, 13 A max.
Powell Electronics
CONTACT FEMALE 22-30AWG
PSC Electronics
Connector Contact Socket 1 Position Crimp Straight Cable Mount Loose Piece
Jameco
MATE-N-LOK series 24-18 AWG Discrete Wire to Cable Crimp Socket Contact
Future Electronics
CMNL SOK SNBR L/P
Electro Sonic

Technical Specifications

Contact Material Brass
Gender Female
Material Brass
Lifecycle Status Active
Wire Gauge 24 AWG
Voltage Rating (AC) 250 V
Current Rating 13 A
REACH SVHC Compliance No SVHC
RoHS Compliant
Contact Plating Tin
Lead-Free Status Lead Free
Packaging Bag
ELV Compliant Compliant

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 19 years ago
Verical
Datasheet 1 page 10 years ago
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Datasheet 1 page 10 years ago
Datasheet 3 pages 2 years ago
TE Connectivity
Instruction Sheet 4 pages 3 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 8 years ago
Future Electronics
Datasheet 1 page
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 2 years ago

Images

Alternate Names

AMP/TYCO 60617-1
TYCO/AMP 60617-1
TYCO ELECTRONICS AMP 60617-1
TE Connectivity / AMP Brand 60617-1
AMP/Tyco Electronics 60617-1
AMP/TE Connectivity 60617-1
TE CNTY - AMP 60617-1
TE Connectivity / Tyco Electronics AMP 60617-1
AMP/TYCO ELECTR 60617-1
TYCO ELECTRONICS AMP ITALIA S 60617-1
AMP INC 60617-1
TYCO/AMP INC 60617-1
TE CONNECTIVITY AMP (VA) 60617-1
TYCO ELECTRONICS AMP (VA) 60617-1
TE CONNECTIVITY AMP CONNECTORS 60617-1
AMP/TE CONNECTIVITY ACCT 167798 60617-1
TYCO COLOMBIA 60617-1
AMP INCORPORATED (TYCO ELECTRONICS 60617-1
TE Connectivity / Hartman Brand 60617-1
TE CONNECTIVITY / AMP BRA 60617-1
TYCO INC (AMP) 60617-1
TYCO ELECTRONICS 60617-1
AMP ( TYC) 60617-1
TE AMP TYCO 60617-1
TE Connectivity / Am 60617-1
TE Connectivity AMP Connectors 60617-1

Search for other parts like 60617- »