Keystone 6051

Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
534-6051 105 Buy Now »
USD
1.20 1.06 0.962 0.753 0.585
Sager Electronics
6051 0 ··
USD
0.747 0.711 0.711
Digi-Key
36-6051-ND 0 ··
USD
1.17 1.17 1.17
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
6051 145 Buy Now »
USD
0.630 0.504 0.315 0.315 0.315
Gerber
6051 45 Buy Now »
USD
0.180 0.180 0.180 0.180 0.180
STLAA.com
6051 120 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
6051 Contact ··
XS Micro
6051 Contact ··

Descriptions

Horizontal Test Jack-Yellow
Keystone
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port
Sager Electronics
JACK TEST HORZ PC SNAP-IN YELLOW
Digi-Key
Plugs, Pins, Jacks and Sockets TEST JACK YELLOW
Mouser

Technical Specifications

Color Yellow
Pin Pitch 5.08 mm
Size-Length 5.283 mm
Insulation Material Nylon
Mounting Type PCB Horizontal Solder
RoHS Compliant
Current Rating 5 A
Orientation Right Angle
Capacitance 1 pF
Gender Female
Lead-Free Status Lead Free
Number of Positions 1

Documents

Keystone
Datasheet 1 page 3 years ago
Newark
Datasheet 1 page 15 years ago
Datasheet 1 page 3 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 6051
KEY 6051
MILLER 6051
KEYS 6051
ACR 6051
KEYSTONE ELECTRONICS CORP 6051
KEYSTONE THERMOMETRICS 6051
GREMAR 6051
KEYSTN 6051
KEYSTON 6051
SUPER GLOVE 6051
KEYSTONE ELE 6051
KEYSTONE ELECT 6051
KEYSTONE ELEC 6051
JWMLR 6051
KEYSTONE ELECTR 6051
KEYSTONE ELECTRONICS CORPORATION 6051
KEYSTONE ELECTRONICS (VA) 6051
KEYSTONE ELECTO 6051
KEYSTONE (SPCR/STDF) 6051
KEYSTONE ELECTRO 6051
KEYSTONE ELEC CORP 6051
KSTN 6051
KEYSTONE ELECTRIC CORP 6051
KEYSTO 6051

Search for other parts like 6051 »