Dialight 605-1211-110F

INDICATOR, LED PANEL MOUNT, 5MM MOUNTING HOLE, 2V, GREEN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-2904-ND 174 Buy Now »
USD
5.64 4.70 3.38 2.50 2.40
Arrow
605-1211-110F 47 Buy Now »
USD
5.62 4.97 4.61 4.61 4.61
Onlinecomponents.com
6051211110F 1,196 Buy Now »
USD
3.38 3.38 2.86 2.39 2.39
Chip One Stop Global 2
C1S204900086876 120 Buy Now »
USD
3.41 3.38 3.38 3.38
C1S204900084993 1,196 Buy Now »
USD
4.68
Master Electronics
6051211110F 932 ··
USD
3.38 3.38 2.86 2.39 2.39
Mouser
645-605-1211-110F 203 Buy Now »
USD
5.59 3.91 3.35 2.48 2.37
Newark 2
30K5052 0 ··
USD
5.59 3.91 3.35 2.48 2.31
74M7589 0 ··
USD
3.50 3.50 2.31 1.83 1.65
Allied Electronics
70081865 32 Buy Now »
USD
4.05 3.85 3.16 2.71 2.71
Sager Electronics
6051211110F 0 ··
USD
2.73 2.52 2.52
Farnell
1519508 0 ··
GBP
2.32 2.32 2.23 2.09 2.00
element14 APAC
1519508 216 Buy Now »
SGD
8.75 6.12 5.25 3.88 3.62
Electro Sonic
6051211110F 1,196 Buy Now »
USD
3.58 3.58 3.03 2.53 2.53

Descriptions

LED Panel Mount 5mm Mounting Hole GREEN DIFFUSED
Mouser
LED Lamp; LED Color:Green; Luminous Intensity:16mcd; Forward Current:15mA; Forward Voltage:2V; Color:Green; Leaded Process Compatible:Yes; Lens Style:(H x Dia) 10.66 x 6.10 mm; Lens Width:2.79mm; Mounting Hole Dia:5mm ;RoHS Compliant: Yes
Newark
LED INDICATOR, 3MM, GREEN; Mounting Hole Dia:5mm; LED Colour:Green; Forward Current If:15mA; Forward Voltage:2V; Luminous Intensity:16mcd; Bulb Size:3mm; Forward Current If Max:15mA; Forward Voltage VF Max:2VDC; LED / Lamp Size:3mm; Luminous Intensity Typ:16mcd; Operating Temperature Range:-25°C to +85°C
element14 APAC
5 MM GREEN LED PMI
Onlinecomponents.com
INDICATOR, LED PANEL MOUNT, 5MM MOUNTING HOLE, 2V, GREEN
Allied Electronics
5 MM GREEN LED PMI
Master Electronics
LED INDICATOR, 3MM, GREEN; LED / Lamp Size:3mm; LED Colour:Green; Typ Luminous Intensity:16mcd; Forward Current:15mA; Max Voltage Vf:2V dc; Operating Temperature Range:-25°C to +85°C
Farnell
LED Uni-Color Green 2-Pin
Chip One Stop Global
LED Uni-Color Green 2-Pin
Sager Electronics
LED PNL IND 5MM GREEN PROTRUDING
Digi-Key

Technical Specifications

Mounting Type Panel
Luminous Intensity 16 mcd
RoHS Compliant
Operating Voltage 2 V
Voltage Rating (DC) 2 V
Lens Color Yellow
Forward Voltage 2 V
Current Rating 15 mA
REACH SVHC Compliance No SVHC
Color Green

Documents

Electro Sonic
Datasheet 1 page 4 years ago
Farnell
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 605-1211-110F
DIA 605-1211-110F
DIALIGHT CORP 605-1211-110F
DIALIGHT CORPORATION 605-1211-110F
DIALIGHT ELECTRONICS 605-1211-110F
DAILIGHT 605-1211-110F
DLT 605-1211-110F
DIALIG 605-1211-110F
DIALIGH 605-1211-110F
DIALLIGHT 605-1211-110F
L2 OPTICS 605-1211-110F
DIALITE 605-1211-110F
DIACO 605-1211-110F
DIALHT 605-1211-110F
DIALIGHT/DIALCO 605-1211-110F
DIALIGHT ELE 605-1211-110F
DIALIGHT BLP 605-1211-110F
DIALIGHT CORPOR 605-1211-110F
DIALIGHT CORP ATTN: JANE HOSPES 605-1211-110F
DIALIGHT (VA) 605-1211-110F
DIALIGHT COR 605-1211-110F
WALDOM DIALIGHT 605-1211-110F
0679 DIALIGHT 605-1211-110F
DIALIGHT(RoHS) 605-1211-110F
DIALIGHT T/R 605-1211-110F

Search for other parts like 605- »