Dialight 605-1111-110F

INDICATOR, LED PANEL MOUNT, 5MM MOUNTING HOLE, 2V, RED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
350-2903-ND 149 Buy Now »
USD
4.91 4.09 2.94 2.17 2.08
Verical
605-1111-110F 200 Buy Now »
USD
4.16 4.16 4.16
Arrow
6051111110F 21 Buy Now »
USD
4.89 4.05 3.82 3.82 3.82
Newark
30K5051 66 Buy Now »
USD
4.86 3.40 2.92 2.16 2.01
Allied Electronics
70081864 188 Buy Now »
USD
1.93 1.93 1.93 1.93 1.93
Onlinecomponents.com
6051111110F 200 Buy Now »
USD
2.94 2.94 2.49 2.08 2.08
Master Electronics
6051111110F 176 ··
USD
2.94 2.94 2.49 2.08 2.08
Mouser
645-605-1111-110F 92 Buy Now »
USD
4.86 3.40 2.91 2.15 2.06
Sager Electronics
6051111110F 0 ··
USD
2.38 2.19 2.19
Farnell
1519507 205 Buy Now »
GBP
2.02 2.02 1.95 1.85 1.65
element14 APAC
1519507 109 Buy Now »
SGD
7.61 5.32 4.56 3.37 3.15
Electro Sonic
6051111110F 200 Buy Now »
USD
3.12 3.12 2.64 2.20 2.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
605-1111-110F Contact ··

Descriptions

LED INDICATOR, 3MM, RED; LED / Lamp Size:3mm; LED Colour:Red; Typ Luminous Intensity:37mcd; Forward Current:15mA; Max Voltage Vf:2V dc; Operating Temperature Range:-25°C to +85°C
Farnell
LED INDICATOR, 3MM, RED; Mounting Hole Dia:5mm; LED Colour:Red; Forward Current If:15mA; Forward Voltage:2V; Luminous Intensity:37mcd; Bulb Size:3mm; Forward Current If Max:15mA; Forward Voltage VF Max:2VDC; LED / Lamp Size:3mm; Luminous Intensity Typ:37mcd; Operating Temperature Range:-25°C to +85°C
element14 APAC
LED Lamp; LED Color:Red; Luminous Intensity:37mcd; Forward Current:15mA; Forward Voltage:2V; Color:Red; Leaded Process Compatible:Yes; Lens Style:(H x Dia) 10.66 x 6.10 mm; Lens Width:2.79mm; Mounting Hole Dia:5mm ;RoHS Compliant: Yes
Newark
5 MM RED LED PMI
Master Electronics
INDICATOR, LED PANEL MOUNT, 5MM MOUNTING HOLE, 2V, RED
Allied Electronics
LED PNL IND 5MM RED PROTRUDING
Digi-Key
LED Uni-Color Red 2-Pin
Verical
LED Uni-Color Red 2-Pin
Sager Electronics
LED Uni-Color Red 2-Pin
Onlinecomponents.com
LED Panel Mount 5mm Mounting Hole RED DIFFUSED
Mouser

Technical Specifications

RoHS Compliant
Operating Voltage 2 V
Current Rating 15 mA
Mounting Type Panel
Forward Voltage 2 V
Luminous Intensity 37 mcd
REACH SVHC Compliance No SVHC
Color Red
Voltage Rating (DC) 2 V
Lens Color Red

Documents

Electro Sonic
Datasheet 1 page 4 years ago
Farnell
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 9 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 605-1111-110F
DIA 605-1111-110F
DIALIGHT CORP 605-1111-110F
DIALIGHT CORPORATION 605-1111-110F
DIALIGHT ELECTRONICS 605-1111-110F
DAILIGHT 605-1111-110F
DLT 605-1111-110F
DIALIG 605-1111-110F
DIALIGH 605-1111-110F
DIALLIGHT 605-1111-110F
L2 OPTICS 605-1111-110F
DIALITE 605-1111-110F
DIACO 605-1111-110F
DIALHT 605-1111-110F
DIALIGHT/DIALCO 605-1111-110F
DIALIGHT ELE 605-1111-110F
DIALIGHT BLP 605-1111-110F
DIALIGHT CORPOR 605-1111-110F
DIALIGHT CORP ATTN: JANE HOSPES 605-1111-110F
DIALIGHT (VA) 605-1111-110F
DIALIGHT COR 605-1111-110F
WALDOM DIALIGHT 605-1111-110F
0679 DIALIGHT 605-1111-110F
DIALIGHT(RoHS) 605-1111-110F
DIALIGHT T/R 605-1111-110F

Search for other parts like 605- »