Keystone 6049

Test Jack, Horizontal-Mini, PC Mount, .208 OD, Body Red Nylon | Keystone Electronics 6049

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorRed
Contact MaterialBrass, Copper
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountHorizontal, PCB, Through Hole
Technical
Breakdown Voltage2.1 kV
Capacitance1 pF
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions9
Number of Rows1
Operating Supply Voltage2.1 kV
OrientationRight Angle
TerminationSolder
Dimensions
Hole Diameter3.048 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6049.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page22 years ago
X-ON
Datasheet1 page6 years ago
Newark
Datasheet1 page10 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Inventory History

3 month trend:
-46.21%

Alternate Parts

Price @ 1000
$ 0.782
$ 0.877
$ 0.782
$ 0.925
$ 0.847
$ 0.879
Stock
2,727
20,435
22,123
24,162
358
543
Authorized Distributors
8
7
8
5
5
4
Gender
Female
Female
Female
Female
Female
Female
Pitch
9.525 mm
9.525 mm
-
-
-
-
Number of Positions
9
8
1
1
1
1
Number of Rows
1
1
-
-
-
-
Mount
Horizontal, PCB, Through Hole
Horizontal, PCB, Through Hole
Horizontal, PCB, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Horizontal, Through Hole
Contact Plating
Silver, Tin
Silver, Tin
Silver
Silver
Silver
Silver
Housing Material
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6049.

Related Parts

Descriptions

Descriptions of Keystone 6049 provided by its distributors.

Test Jack, Horizontal-Mini, PC Mount, .208 OD, Body Red Nylon | Keystone Electronics 6049
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Horizontal Miniature Red Test Jack Accepts .08 inch Tip
Plugs, Pins, Jacks and Sockets MINI HORZ TEST JK RD
Test Jack, Horizontal, 5A, Red; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:2.1Kv; Insulator Colour:Red; Product Range:-; Body Material:Nylon; Breakdown Voltage:2100Vrms; Capacitance:1Pf; Colour:Redrohs Compliant: Yes |Keystone 6049

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorRed
Contact MaterialBrass, Copper
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountHorizontal, PCB, Through Hole
Technical
Breakdown Voltage2.1 kV
Capacitance1 pF
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions9
Number of Rows1
Operating Supply Voltage2.1 kV
OrientationRight Angle
TerminationSolder
Dimensions
Hole Diameter3.048 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6049.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
element14
Datasheet1 page22 years ago
X-ON
Datasheet1 page6 years ago
Newark
Datasheet1 page10 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant