Keystone 6047

Conn Turret Terminal Board 7 POS 9.52mm ST

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact MaterialBrass, Copper
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationStraight
TerminationTurret
Dimensions
Hole Diameter3.048 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6047.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page22 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+2.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.14
$ 0.995
$ 0.995
Stock
12,390
156,571
156,571
Authorized Distributors
9
11
11
Gender
Female
Female
Female
Pitch
9.525 mm
9.525 mm
9.525 mm
Number of Positions
7
3
3
Number of Rows
1
1
1
Mount
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Contact Plating
Silver, Tin
Silver
Silver
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6047.

Related Parts

Descriptions

Descriptions of Keystone 6047 provided by its distributors.

Conn Turret Terminal Board 7 POS 9.52mm ST
Vertical Miniature Blue Test Jack Accepts 0.08 inch Tip
Plugs, Pins, Jacks and Sockets TEST JACK BLUE
TEST JACK (BLUE) | Keystone Electronics 6047
BLU SNAP-FIT VERT PC TEST JACK

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact MaterialBrass, Copper
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Contacts7
Number of Positions7
Number of Rows1
OrientationStraight
TerminationTurret
Dimensions
Hole Diameter3.048 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6047.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page22 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant