Keystone 6046

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorGreen
Contact MaterialBrass, Copper
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions6
Number of Rows1
OrientationStraight
TerminationPress-Fit
Dimensions
Diameter4.76 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Length11.1 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6046.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago
Sager Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-3.15%

Alternate Parts

Price @ 1000
$ 1.18
$ 0.95
$ 1.16
$ 1.04
$ 1.108
$ 1.07
Stock
14,494
151,663
713,016
18,955
10,237
2,453
Authorized Distributors
5
9
7
7
7
7
Gender
Female
Female
Female
Female
Female
Female
Pitch
9.525 mm
9.525 mm
9.525 mm
9.525 mm
9.525 mm
9.525 mm
Number of Positions
6
3
4
2
7
5
Number of Rows
1
1
1
1
1
1
Mount
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Contact Plating
Silver, Tin
Silver
Silver
Silver
Silver, Tin
Silver
Housing Material
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6046.

Related Parts

Descriptions

Descriptions of Keystone 6046 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Snap-Fit Vertical PC Green Test Jack Accepts .08 inch Tip
TEST JACK (GREEN) | Keystone Electronics 6046
GRN SNAP-FIT VERT PC TEST JACK

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorGreen
Contact MaterialBrass, Copper
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions6
Number of Rows1
OrientationStraight
TerminationPress-Fit
Dimensions
Diameter4.76 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Length11.1 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6046.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet1 page17 years ago
DigiKey
Datasheet1 page22 years ago
Sager Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant