Keystone 6045

Vertical Miniature Yellow Test Jack Accepts 0.08 inch Tip

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorYellow
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions5
Number of Rows1
Operating Supply Voltage1.5 kV
OrientationStraight
TerminationPress-Fit
Dimensions
Diameter4.76 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Length11.1 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6045.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page22 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.23
$ 1.04
$ 1.04
Stock
2,452
151,866
151,866
Authorized Distributors
10
12
12
Gender
Female
Female
Female
Pitch
9.525 mm
9.525 mm
9.525 mm
Number of Positions
5
3
3
Number of Rows
1
1
1
Mount
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Contact Plating
Silver
Silver
Silver
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6045.

Related Parts

Descriptions

Descriptions of Keystone 6045 provided by its distributors.

Vertical Miniature Yellow Test Jack Accepts 0.08 inch Tip
Jack; PCB Test; 0.125 in. Terminal; Through-Hole Snap-Fit Mount Silver Plated Beryllium Copper Contact; Yellow; Nylon 6/6 Base; 0.187 in.
Vertical Test Jack; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:1.5Kv; Insulator Colour:Yellow; Product Range:-; Colour:Yellow; Connector Mounting:Pcb Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Keystone 6045

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorYellow
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Positions5
Number of Rows1
Operating Supply Voltage1.5 kV
OrientationStraight
TerminationPress-Fit
Dimensions
Diameter4.76 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Length11.1 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6045.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page22 years ago
Datasheet1 page8 years ago
Sager Electronics
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant