Keystone 6042

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage1.5 kV
OrientationStraight
TerminationPress-Fit
Dimensions
Diameter4.76 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Length7.92 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6042.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page22 years ago
Datasheet1 page8 years ago
X-ON
Datasheet1 page6 years ago
Sager Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-16.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.055
$ 0.995
$ 0.995
Stock
18,654
155,045
155,045
Authorized Distributors
9
11
11
Gender
Female
Female
Female
Pitch
9.525 mm
9.525 mm
9.525 mm
Number of Positions
2
3
3
Number of Rows
1
1
1
Mount
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Contact Plating
Silver
Silver
Silver
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6042.

Related Parts

Descriptions

Descriptions of Keystone 6042 provided by its distributors.

MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Vertical Miniature White Test Jack Accepts 0.08 inch Tip
Test Jack, Snap-Fit, Vertical PCB, Insulated Nylon 6/6 White, BerylliumCu/Silver | Keystone Electronics 6042
Plugs, Pins, Jacks and Sockets .080 TIP JACK
JACK TEST VERT PC SNAP-IN WHITE
Vertical Test Jack; For Use With:-; Current Rating:5A; Mounting Hole Dia:1.32Mm; Operating Voltage:1.5Kv; Insulator Colour:White; Product Range:-; Colour:White; Connector Mounting:Pcb Mount; Contact Material:Beryllium Copper Rohs Compliant: Yes |Keystone 6042

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite
Contact MaterialBrass, Copper
Contact PlatingSilver
Insulation MaterialNylon
MaterialBronze, Nylon, Polyamide, Silver
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage1.5 kV
OrientationStraight
TerminationPress-Fit
Dimensions
Diameter4.76 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm
Length7.92 mm
Pitch9.525 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6042.

Newark
Datasheet1 page11 years ago
Datasheet1 page11 years ago
Farnell
Datasheet1 page17 years ago
Future Electronics
Datasheet1 page22 years ago
Datasheet1 page8 years ago
X-ON
Datasheet1 page6 years ago
Sager Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant