Keystone 6041

Test Jack, Vertical PCB, .312 L, OD .187, Nylon 6/6-Blue, Brass/Silver | Keystone Electronics 6041

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact MaterialBrass, Silver
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Diameter4.76 mm
Height7.94 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6041.

Keystone
Datasheet1 page11 years ago
Mouser
Datasheet1 page22 years ago
X-ON
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-14.59%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 6041.

Related Parts

Descriptions

Descriptions of Keystone 6041 provided by its distributors.

Test Jack, Vertical PCB, .312 L, OD .187, Nylon 6/6-Blue, Brass/Silver | Keystone Electronics 6041
Plugs, Pins, Jacks and Sockets BLUE PC TEST JACK
Vertical PCB Test Jack-Blue
PC TEST POINT JACK BLUE
BLU VERT PC TEST JACK

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact MaterialBrass, Silver
Contact PlatingSilver, Tin
Insulation MaterialNylon
MaterialNylon, Polyamide
MountThrough Hole, Vertical
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
Number of Contacts1
Number of Positions1
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Diameter4.76 mm
Height7.94 mm
Hole Diameter3.048 mm
Inside Diameter4.78 mm

Documents

Download datasheets and manufacturer documentation for Keystone 6041.

Keystone
Datasheet1 page11 years ago
Mouser
Datasheet1 page22 years ago
X-ON
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page11 years ago
Sager Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant